Comchip Technology 1N4005 Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology Rectifiers VR=600V, IO=1A 13.809In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4005 Ammo Pack
Comchip Technology Rectifiers DIODE GEN PURP 600V 1A DO41 4.829In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C 1N4005 Reel, Cut Tape