1N4005T-G

Comchip Technology
750-1N4005T-G
1N4005T-G

Mfr.:

Description:
Rectifiers DIODE GEN PURP 600V 1A DO41

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.829

Stock:
4.829 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,129 € 1,29 €
0,079 € 7,90 €
0,057 € 28,50 €
0,05 € 50,00 €
0,044 € 110,00 €
Full Reel (Order in multiples of 5000)
0,03 € 150,00 €
0,023 € 230,00 €
0,022 € 550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,18 €
Min:
1

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
RoHS:  
Through Hole
DO-41-2
600 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
5 uA
- 55 C
+ 150 C
1N4005
Reel
Cut Tape
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 282,570 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.