RHF1401KSO1

STMicroelectronics
511-RHF1401KSO1
RHF1401KSO1

Mfr.:

Description:
Analog to Digital Converters - ADC Rad-hard 14-bit 20 Msps A/D converter - Engineering model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.177,69 € 4.177,69 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:
RHF1401
SMD/SMT
SO-48
14 bit
1 Channel
20 MS/s
Differential
Pipeline
2.3 V to 2.7 V
2.3 V to 2.7 V
70 dB
- 55 C
+ 125 C
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Development Kit: EVAL-RHF1401V2
DNL - Differential Nonlinearity: 0.4 LSB
ENOB - Effective Number of Bits: 11.5 bit
FPBW - Full Power Bandwidth: 70 MHz
Gain Error: 0.3 %
INL - Integral Nonlinearity: 1.7 LSB
Number of Converters: 1 Converter
Output Type: CMOS
Pd - Power Dissipation: 85 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 91 dBFS
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 70 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.7 V
Supply Voltage - Min: 2.3 V
THD - Total Harmonic Distortion: 86 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.2.c