RHF1201KSO1

STMicroelectronics
511-RHF1201KSO1
RHF1201KSO1

Mfr.:

Description:
Analog to Digital Converters - ADC Rad-hard 12-bit 50 Msps A/D converter - Engineering model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.997,32 € 1.997,32 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:
RHF1201
SMD/SMT
SO-48
12 bit
10 Channel
50 MS/s
Differential
Pipeline
2.3 V to 2.7 V
2.3 V to 2.7 V
63 dB
- 55 C
+ 125 C
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Development Kit: EVAL-RHF1201V2
DNL - Differential Nonlinearity: 0.5 LSB
ENOB - Effective Number of Bits: 10.3 bit
FPBW - Full Power Bandwidth: 95 MHz
Gain Error: 0.3 %
INL - Integral Nonlinearity: 1.7 LSB
Number of Converters: 1 Converter
Output Type: CMOS
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 500 mV, 1.4 V
SFDR - Spurious Free Dynamic Range: - 75 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 63 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.7 V
Supply Voltage - Min: 2.3 V
THD - Total Harmonic Distortion: - 76 dB
Type: Rad-Hard A/D Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.2.c