GPY115C0VI

MaxLinear
701-GPY115C0VI
GPY115C0VI

Mfr.:

Description:
Ethernet ICs TRANSVR IC GPY115C0VI VQFN56 SLNWA COMM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.568

Stock:
3.568 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,73 € 3,73 €
2,83 € 28,30 €
2,61 € 65,25 €
2,36 € 236,00 €
2,24 € 560,00 €
2,21 € 1.105,00 €
2,18 € 2.180,00 €
2,04 € 10.608,00 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-56
Ethernet Transceivers
10BASE-TE, 100BASE-TX, 1GBASE-T
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
GPIO, MDIO, SGMII, SPI, UART
3.3 V
- 40 C
+ 85 C
GPY115
Tray
Brand: MaxLinear
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 2600
Subcategory: Communication & Networking ICs
Part # Aliases: 99AFCA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A992.C

Ethernet PHY Transceivers

MaxLinear 1Gb and 2.5Gb Ethernet PHY (Physical Layer) Transceivers feature low power consumption, offer enhanced features, and include industrial temperature range options. They support Auto-Down Speed (ADS), auto-crossover correction, and Power-over-Ethernet (POE). The high-performance transceivers are configurable through pin strapping, MDIO interface, and external flash. The 2.5Gigabit Ethernet (GbE) options increase system bandwidth without changing cables and consume less power than 5GbE or 10GbE versions. The GPY115 and GPY21x devices include interoperability for NBaseT and the new IEEE 802.3bz standard.