Reel Clock Buffer

Results: 1.168
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Texas Instruments Clock Buffer 3.1GHz Diff Clock Bf r/Level Trans A 926 A 926-LMK00304SQ/NOPB 215In Stock
1.500On Order
Min.: 1
Mult.: 1
: 250

5 Output 3.1 GHz 2.3 ns LVPECL WQFN-32 LVPECL 3.1 GHz 3.15 V 3.45 V LMK00304 - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 826In Stock
Min.: 1
Mult.: 1
: 3.000

5 Output 0 ps SOIC-8 3 V 3.6 V 2305A 0 C + 70 C

Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 134In Stock
Min.: 1
Mult.: 1
: 2.500

9 Output 0 ps TSSOP-16 3 V 3.6 V 2309-1HPG - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V CLOCK BUFFER SPREAD SPECTRUM 98In Stock
Min.: 1
Mult.: 1
: 3.000

5 Output 0 ps SOIC-8 3 V 3.6 V 23S05E-1DC 0 C + 70 C
Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz 216In Stock
3.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 3.000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 524S - 40 C + 105 C
Renesas Electronics Clock Buffer Low Skew 2-in MUX 1 to 8 Clock Buffer 81In Stock
Min.: 1
Mult.: 1
: 2.500

552-02S
Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz 125In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

4 Output 4 ns 200 MHz 1.71 V 3.465 V 553S - 40 C + 105 C

Renesas Electronics Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz 411In Stock
Min.: 1
Mult.: 1
: 2.500

6 Output 2.7 ns 200 MHz 1.71 V 3.465 V 5PB1106 - 40 C + 85 C
Renesas Electronics Clock Buffer 5PB1108 MIXED SIGNAL 81In Stock
4.000Expected 2/2/2027
Min.: 1
Mult.: 1
: 4.000

8 Output 2.7 ns LVCMOS VFQFPN-16 LVCMOS 200 MHz 1.8 V 3.3 V 5PB1108 - 40 C + 105 C
Renesas Electronics Clock Buffer Low Skew 1 to 2 50fs RMS 1.8 to 3.3V 538In Stock
3.000Expected 1/12/2027
Min.: 1
Mult.: 1
: 3.000

2 Output 4.5 ns 200 MHz 1.71 V 3.465 V 74FCT38072 - 40 C + 105 C

Renesas Electronics Clock Buffer Low Skew 1 to 5 50fs 1.8 to 3.3V 84In Stock
Min.: 1
Mult.: 1
: 4.000

5 Output 4.5 ns 200 MHz 1.71 V 3.465 V 74FCT38075 - 40 C + 105 C
Renesas Electronics Clock Buffer Low Skew 1 to 5 50fs 1.8 to 3.3V 254In Stock
3.000Expected 2/12/2027
Min.: 1
Mult.: 1
: 3.000

5 Output 4.5 ns 200 MHz 1.71 V 3.465 V 74FCT38075 - 40 C + 105 C

Renesas Electronics Clock Buffer 1-to-4 LVPECL Fanout Buffer 291In Stock
Min.: 1
Mult.: 1
: 3.000

4 Output 1.4 ns 3.135 V 3.465 V 8533-01 0 C + 70 C
Renesas Electronics Clock Buffer Crys or Diff 1 to 5 LVCMOS/LVTTL Buffer 753In Stock
Min.: 1
Mult.: 1
: 2.500

5 Output 5 ns 40 MHz 2.375 V 3.465 V 8L30205 - 40 C + 85 C
Renesas Electronics Clock Buffer 1 to 8 LVDS Output 1.8V Fanout Buffer 104In Stock
2.500Expected 8/31/2026
Min.: 1
Mult.: 1
: 2.500

8P34S1208i
Renesas Electronics Clock Buffer 8P791208 LOW ADDITIVE JITTER 2:8 BUFFER 1.683In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output 700 MHz LVCMOS/HCSL, LVDS, LVHSTL, LVPECL VFQFN-32 700 MHz 1.71 V 3.465 V 8P791208 - 40 C + 85 C
Renesas Electronics Clock Buffer 2:4 LVPECL Output Fanout Buffer 38In Stock
2.500Expected 8/31/2026
Min.: 1
Mult.: 1
: 2.500

4 Output 320 ps 2 GHz 2.375 V 3.465 V 8SLVP1204I - 40 C + 85 C
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2 196In Stock
3.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 1.500

4 Output 400 MHz 0 ps HCSL SSOP-28 Clock 400 MHz 3.135 V 3.465 V 9DB403 0 C + 70 C
Renesas Electronics Clock Buffer 9DB403 PCIE BUFFER - 4 OUT GEN1-2 56In Stock
4.000On Order
Min.: 1
Mult.: 1
: 2.000

4 Output 0 ps HCSL, LVDS TSSOP-28 HCSL 400 MHz 3.135 V 3.465 V 9DB403 - 40 C + 85 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN2 BUFFER 5In Stock
Min.: 1
Mult.: 1
: 1.000

8 Output 0 ps HCSL SSOP-48 HCSL 400 MHz 3.135 V 3.465 V 9DB803 0 C + 70 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN3 BUFFER 279In Stock
2.000Expected 11/6/2026
Min.: 1
Mult.: 1
: 2.000

8 Output 0 ps TSSOP-48 166 MHz 3.135 V 3.465 V 9DB833 - 40 C + 85 C
Renesas Electronics Clock Buffer 9DBL0242C 2 O/P 3.3V PCIE BUF, ZO=100 95In Stock
2.500Expected 11/10/2026
Min.: 1
Mult.: 1
: 2.500

9DBL0242
Renesas Electronics Clock Buffer 9DBL0951B 9 O/P PCIE G1-2-3 FANOUT BUF ZO=85OHM 315In Stock
Min.: 1
Mult.: 1
: 2.500

9DBL0951B
Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE 2In Stock
Min.: 1
Mult.: 1
: 2.500

4 Output 150 MHz 3.5 ns LP-HCSL VFQFPN-20 Differential, LVCMOS 150 MHz 3 V 3.6 V 9DBL411 0 C + 70 C
Renesas Electronics Clock Buffer 1.8V 4 O/P PCIE GEN1-2-3 ZDB/BUFFER 9In Stock
5.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 2.500

4 Output 0 ps VFQFPN-32 200 MHz 1.7 V 1.9 V 9DBV0441 - 40 C + 85 C