LMK00304SQE/NOPB

Texas Instruments
926-LMK00304SQE/NOPB
LMK00304SQE/NOPB

Mfr.:

Description:
Clock Buffer 3.1GHz Diff Clock Bf r/Level Trans A 926 A 926-LMK00304SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.483

Stock:
1.483 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,25 € 7,25 €
5,62 € 56,20 €
5,20 € 130,00 €
4,76 € 476,00 €
Full Reel (Order in multiples of 250)
4,64 € 1.160,00 €
4,44 € 2.220,00 €
4,33 € 4.330,00 €
4,13 € 10.325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
5 Output
3.1 GHz
2.3 ns
LVPECL
WQFN-32
LVPECL
3.1 GHz
3.15 V
3.45 V
LMK00304
- 40 C
+ 85 C
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: LMK00304EVM/NOPB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 13.5 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers / Level Translators
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 58,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99