Audio D/A Converter ICs

 Audio D/A Converter ICs
Audio D/A Converter ICs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many audio A/D converter IC manufacturers including Analog Devices, Asahi Kasei Microdevices (AKM), Cirrus Logic, ESS Technology, Texas Instruments  & more. Please view our large selection of audio D/A converter ICs below.
Results: 284
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Converters Sampling Rate Interface Type Resolution Package/Case Number of DAC Outputs SNR - Signal to Noise Ratio Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC A 595-PCM A 595-PCM1754DBQ 2.793In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1754 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs AC 106dB SNR Stereo DAC 2.083In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 192 kHz 24 bit SSOP-16 2 Output 106 dB PCM1754 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Ster D elta-Sig Audio DAC A 595-PCM1780DBQ 3.414In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 192 kHz SPI 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1780 - 20 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Ster D elta-Sig Audio DAC A 595-PCM1781DBQ 1.311In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1781 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-PCM1791ADB 1.900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 192 kHz I2C, SPI 24 bit SSOP-28 2 Output 113 dB 4.5 V 5.5 V PCM1791A - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24 bit 192kHz Stereo Audio DAC A 595-PCM A 595-PCM1796DB 1.306In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 192 kHz I2C, SPI 24 bit SSOP-28 2 Output 123 dB 4.75 V 5.25 V PCM1796 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs PCM1798 24-Bit 192kH z Audio DAC A 595-P A 595-PCM1798DB 1.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-28 2 Output 123 dB 4.75 V 5.25 V PCM1798 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 2VRMS DirectPath Aud io Stereo DAC 2.441In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 384 kHz Serial (3-Wire) 32 bit TSSOP-20 2 Output 106 dB 3.3 V 3.3 V PCM5101A - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 2VRMS DirectPath 112 dB Audio Stereo DAC A 595-PCM5102APWR 516In Stock
Min.: 1
Mult.: 1

2 Converter 384 kHz 32 bit TSSOP-20 2 Output 112 dB PCM5102A - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 2VRMS DirectPath 112 dB Audio Stereo DAC A 595-PCM5102APW 2.421In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 384 kHz 32 bit TSSOP-20 2 Output 112 dB PCM5102A - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 2VRMS DirectPath Aud io Stereo DAC 1.518In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 384 kHz Serial (3-Wire) 32 bit TSSOP-20 2 Output 112 dB 3.3 V 3.3 V PCM5102A - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 2V RMS DIRECTPATH 11 2dB Audio DAC A 595 A 595-PCM5122PW 1.417In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 384 kHz I2C, SPI 32 bit TSSOP-28 2 Output 112 dB 3.3 V 3.3 V PCM5122 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 2V RMS DIRECTPATH 11 2dB Audio DAC A 595 A 595-PCM5142PW 357In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 384 kHz I2C, SPI 32 bit TSSOP-28 2 Output 112 dB 3.3 V 3.3 V PCM5142 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs Series Input 16-Bit Monolithic DAC A 595 A 595-PCM56U/1K 81In Stock
Min.: 1
Mult.: 1

1 Converter 666 kS/s Serial 16 bit SOIC-16 2 Output +/- 4.75 V +/- 13.2 V PCM56 0 C + 70 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs Low-Pwr Stereo Audio DAC A 595-V320DAC31 A 595-V320DAC3100IRHBT 2.201In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Converter 192 kHz I2C 32 bit VQFN-32 4 Output 95 dB TLV320DAC3100 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs Low-Pwr audio DAC A 595-V320DAC3101IRHBT A 595-V320DAC3101IRHBT 969In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Converter 192 kHz I2C 32 bit VQFN-32 4 Output 95 dB TLV320DAC3101 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Audio D/A Converter ICs Stereo Audio DAC with DirectDrive Headp 1.157In Stock
Min.: 1
Mult.: 1

I2C 18 bit TQFN-28 2 Output 88 dB 1.8 V 3.6 V MAX9850 - 40 C + 85 C SMD/SMT Tube
Cirrus Logic Audio D/A Converter ICs 130db 32-Bit High Performance DAC 450In Stock
Min.: 1
Mult.: 1

2 Converter I2C 32 bit QFN-40 2 Output 1.66 V 1.94 V CS43198 - 10 C + 70 C SMD/SMT
Asahi Kasei Microdevices Audio D/A Converter ICs Premium DAC Gen3 32bit 768kHz 115dB 6ch DSD SCDF 405In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Converter 768 kHz PCM 32 bit QFN-48 6 Output 115 dB 3.3 V, 5 V 3.3 V, 5 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Audio D/A Converter ICs DAC Gen3 32bit 192kHz 115dB 8ch DAC DSD SCDF 2.380In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Converter 768 kHz PCM 32 bit QFN-48 8 Output 115 dB 3.3 V, 5 V 3.3 V, 5 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Audio D/A Converter ICs Premium DAC Gen3 32bit 768kHz 120dB 2ch DSD SCDF 1.560In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 250

2 Converter 768 kHz PCM 32 bit LQFP-48 2 Output 120 dB 1.2 V 3.3 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Audio D/A Converter ICs Premium DAC Gen3+ 32bit 768kHz 125dB 2ch DSD SCDF 827In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Converter 768 kHz PCM 32 bit LQFP-48 2 Output 123 dB 3.3 V, 5 V 3.3 V, 5 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Audio D/A Converter ICs High Performance 16 chnl Audio DAC 491In Stock
Min.: 1
Mult.: 1

1 Converter 192 kHz SPI 24 bit LQFP-80 16 Output 2.5 V, 3.3 V 2.5 V, 3.3 V ADAU1966A - 40 C + 105 C SMD/SMT AEC-Q100 Tray
Texas Instruments Audio D/A Converter ICs Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp A A 595-PCM1772PW 1.995In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 48 kHz SPI 24 bit TSSOP-16 2 Output 98 dB 1.6 V 3.6 V PCM1772 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 98DB SNR STEREO USB2 .0 FS DAC A 595-PCM A 595-PCM2705CDB 884In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 48 kHz USB 16 bit SSOP-28 2 Output 0 dB 3.3 V, 5 V 3.3 V, 5 V PCM2705C - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel