I2C, SPI Audio D/A Converter ICs

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Converters Sampling Rate Interface Type Resolution Package/Case Number of DAC Outputs SNR - Signal to Noise Ratio Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng AdvSegment Ster DAC A 595-PCM1792ADB 1.818In Stock
Min.: 1
Mult.: 1
: 2.000

2 Converter 192 kHz I2C, SPI 24 bit SSOP-28 2 Output 127 dB 4.75 V 5.25 V PCM1792A - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ESS Technology Audio D/A Converter ICs 32-bit Flagship Ultra High Performance 8-Channel PRO DAC 63In Stock
Min.: 1
Mult.: 1

8 Converter I2C, SPI 32 bit TQFP-64 8 Output 1.2 V 1.2 V - 20 C + 85 C SMD/SMT Tray

Asahi Kasei Microdevices Audio D/A Converter ICs DAC Gen3 32bit 192kHz 108dB 2ch SCDF 6.963In Stock
Min.: 1
Mult.: 1
: 1.000

2 Converter 192 kHz I2C, SPI 32 bit TSSOP-16 2 Output 108 dB 3.3 V 3.3 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 32b 192kHz Sampling Adv Seg Aud St DAC A A 595-PCM1795DBR 2.077In Stock
Min.: 1
Mult.: 1

2 Converter 200 kHz I2C, SPI 32 bit SSOP-28 2 Output 123 dB 4.75 V 5.25 V PCM1795 - 25 C + 85 C SMD/SMT Tube

Texas Instruments Audio D/A Converter ICs 24B 192kHz 8Ch Audio DAC A 595-PCM1690DC A 595-PCM1690DCAR 365In Stock
Min.: 1
Mult.: 1

8 Converter 192 kHz I2C, SPI 24 bit HTSSOP-48 8 Output 113 dB 4.5 V 5.5 V PCM1690 - 40 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 32b 192kHz Sampling Adv Seg Aud St DAC A A 595-PCM1795DB 3.795In Stock
Min.: 1
Mult.: 1
: 2.000

2 Converter 200 kHz I2C, SPI 32 bit SSOP-28 2 Output 123 dB 4.75 V 5.25 V PCM1795 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Audio D/A Converter ICs 24B 192kHz 8Ch Delta Sigma Aud DAC A 595 A 595-PCM1681TPWPRQ1 615In Stock
Min.: 1
Mult.: 1

8 Converter 200 kHz I2C, SPI 24 bit HTSSOP-28 8 Output 105 dB 4.5 V 5.5 V PCM1681 - 40 C + 105 C SMD/SMT AEC-Q100 Tube

Texas Instruments Audio D/A Converter ICs 24B 192kHz 8Ch Delta Sigma Aud DAC A 595 A 595-PCM1681TPWPQ1 884In Stock
Min.: 1
Mult.: 1
: 2.000

8 Converter 200 kHz I2C, SPI 24 bit HTSSOP-28 8 Output 105 dB 4.5 V 5.5 V PCM1681 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Audio D/A Converter ICs 24B 192kHz 8Ch Delta Sigma Audio A 595-P A 595-PCM1681PWPR 574In Stock
Min.: 1
Mult.: 1

8 Converter 200 kHz I2C, SPI 24 bit HTSSOP-28 8 Output 105 dB 4.5 V 5.5 V PCM1681 - 40 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng AdvSegment Ster DAC A 595-PCM1792ADBR 162In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz I2C, SPI 24 bit SSOP-28 2 Output 127 dB 4.75 V 5.25 V PCM1792A - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 2V RMS DIRECTPATH 11 2dB Audio DAC A 595 A 595-PCM5142PW 328In Stock
Min.: 1
Mult.: 1
: 2.000

2 Converter 384 kHz I2C, SPI 32 bit TSSOP-28 2 Output 112 dB 3.3 V 3.3 V PCM5142 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Audio D/A Converter ICs DAC Gen3 32bit 192kHz 108dB 8ch SCDF 1.080In Stock
Min.: 1
Mult.: 1
: 1.000

1 Converter 192 kHz I2C, SPI 32 bit QFN-32 8 Output 108 dB 3.3 V 3.3 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 2VRMS 114/108dB Aud St Diff-Output DAC A A 595-PCM5242RHBR 414In Stock
Min.: 1
Mult.: 1
: 250

384 kHz I2C, SPI 32 bit VQFN-32 2 Output 114 dB 1.8 V 3.3 V PCM5242 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs L-P Stero DAC w/ HP Amplifier A 595-PCM1 A 595-PCM1774RGPR 292In Stock
Min.: 1
Mult.: 1
: 250

2 Converter 50 kHz I2C, SPI 16 bit QFN-20 2 Output 93 dB 2.4 V 3.6 V PCM1774 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ESS Technology Audio D/A Converter ICs Sabre 4 channel ADC 196In Stock
Min.: 1
Mult.: 1

4 Converter I2C, SPI 32 bit QFN-40 11 Output 3.3 V 3.3 V - 20 C + 85 C SMD/SMT Bulk
ESS Technology Audio D/A Converter ICs Sabre 2V RMS 32bit stereo DAC with line drivers 132In Stock
Min.: 1
Mult.: 1

I2C, SPI QFN-28 2 Output SMD/SMT Tray
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-PCM1791ADBR 179In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz I2C, SPI 24 bit SSOP-28 2 Output 113 dB 4.5 V 5.5 V PCM1791A - 25 C + 85 C SMD/SMT Tube
ESS Technology Audio D/A Converter ICs Sabre 2 channel ADC 151In Stock
Min.: 1
Mult.: 1

2 Converter I2C, SPI 32 bit QFN-40 11 Output 1.2 V 1.2 V - 20 C + 85 C SMD/SMT Tray
Cirrus Logic Audio D/A Converter ICs 2 channel DAC 43In Stock
4.000Expected 12/1/2026
Min.: 1
Mult.: 1
: 4.000

2 I2C, SPI 32 bit QFN-48 2 Output 1.8 V 3.3 V CS4302 - 40 C + 85 C SMD/SMT Reel, Cut Tape
Texas Instruments Audio D/A Converter ICs Low-power stereo aud io DAC with 110dB d 2.643In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

1 Converter 768 kHz I2C, SPI 32 bit VQFN-24 2 Output 110 dB 1.65 V 3.6 V TAD5112 - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Audio D/A Converter ICs High-performance ste reo audio DAC with 1.351In Stock
3.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 3.000

1 Converter 768 kHz I2C, SPI 32 bit VQFN-24 2 Output 120 dB 1.65 V 3.6 V TAD5212 - 40 C + 125 C SMD/SMT Reel, Cut Tape
Cirrus Logic Audio D/A Converter ICs 4 channel DAC 90In Stock
Min.: 1
Mult.: 1
: 4.000

4 Converter 768 kHz I2C, SPI 32 bit QFN-48 4 Output 1.14 V 3.63 V CS4304 - 40 C + 85 C SMD/SMT Reel, Cut Tape
Cirrus Logic Audio D/A Converter ICs 4 channel DAC 97In Stock
Min.: 1
Mult.: 1
: 4.000

4 Converter 768 kHz I2C, SPI 32 bit QFN-48 4 Output 1.14 V 3.63 V CS4304 - 40 C + 85 C SMD/SMT Reel, Cut Tape
Cirrus Logic Audio D/A Converter ICs 8 channel DAC 92In Stock
Min.: 1
Mult.: 1
: 4.000

8 Converter 768 kHz I2C, SPI 32 bit QFN-48 8 Output 1.14 V 3.63 V CS4308 - 40 C + 85 C SMD/SMT Reel, Cut Tape

Texas Instruments Audio D/A Converter ICs 24B 192kHz 8Ch Audio DAC A 595-PCM1690DC A 595-PCM1690DCA 1.186In Stock
Min.: 1
Mult.: 1
: 2.000

8 Converter 192 kHz I2C, SPI 24 bit HTSSOP-48 8 Output 113 dB 4.5 V 5.5 V PCM1690 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel