PCM1681TPWPQ1

Texas Instruments
595-PCM1681TPWPQ1
PCM1681TPWPQ1

Mfr.:

Description:
Audio D/A Converter ICs 24B 192kHz 8Ch Delta Sigma Aud DAC A 595 A 595-PCM1681TPWPRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
8 Converter
200 kHz
I2C, SPI
24 bit
HTSSOP-28
8 Output
105 dB
4.5 V
5.5 V
PCM1681
- 40 C
+ 105 C
SMD/SMT
AEC-Q100
Tube
Brand: Texas Instruments
Gain Error: +/- 6 % FSR
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Number of DACs: 8 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 50
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.002 %
Unit Weight: 118,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 615

Stock:
615 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,96 € 4,96 €
3,78 € 37,80 €
3,47 € 173,50 €
3,15 € 315,00 €
2,82 € 705,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,48 €
Min:
1

Similar Product

Texas Instruments PCM1681TPWPRQ1
Texas Instruments
Audio D/A Converter ICs 24B 192kHz 8Ch Delta Sigma Aud DAC A 595 A 595-PCM1681TPWPQ1