TDA7577BLVSMTR

STMicroelectronics
511-TDA7577BLVSMTR
TDA7577BLVSMTR

Mfr.:

Description:
Audio Amplifiers SPS AUDIO & POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
4,69 € 1.407,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
DMOS
Class-AB
75 W
0.3 %
Flexiwatt-27
1 Ohms, 2 Ohms, 4 Ohms
6 V
18 V
- 40 C
+ 105 C
SMD/SMT
TDA7577BLVSM
AEC-Q101
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 4.5 V/us
Factory Pack Quantity: 300
Subcategory: Audio ICs
Supply Type: Single Supply
Type: Bridge Amplifier
Vos - Input Offset Voltage: 65 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99