Transimpedance Amplifiers

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth GBP - Gain Bandwidth Product SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage In - Input Noise Current Density Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP 3.590In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8015 1 Channel 240 MHz 3 pA/sqrt Hz 11 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers Quad Channel Transimpedance Amplifier 169In Stock
Min.: 1
Mult.: 1

LTC6563 4 Channel 600 MHz 3000 V/us 3.7 pA/sqrt Hz 3.45 V 3.15 V 34 mA - 40 C + 125 C SMD/SMT QFN-24 Tube
Analog Devices Transimpedance Amplifiers 4 channel transimpedance amplifier 658In Stock
Min.: 1
Mult.: 1

LTC6561 4 Channel 220 MHz 12 mV 4.8 pA/sqrt Hz 5.25 V 4.75 V 36.3 mA - 40 C + 125 C SMD/SMT QFN-24 Tube

Analog Devices / Maxim Integrated Transimpedance Amplifiers Transimpedance Ampli fier with Selectabl 2.618In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape
Analog Devices / Maxim Integrated Transimpedance Amplifiers Low Noise, High Gain Quad Channel Transi 324In Stock
Min.: 1
Mult.: 1

MAX40662 4 Channel 440 MHz 2.5 pA/sqrt Hz 3.5 V 2.9 V 56 mA - 40 C + 125 C SMD/SMT TQFN-16 AEC-Q100 Tube
Analog Devices Transimpedance Amplifiers Single Channel Transimpedance Amplifier 585In Stock
Min.: 1
Mult.: 1

LTC6560 1 Channel 220 MHz 13.8 mV 4.8 pA/sqrt Hz 5.25 V 4.75 V 17.7 mA - 40 C + 85 C SMD/SMT QFN-16 Tube
Analog Devices / Maxim Integrated Transimpedance Amplifiers High-Speed Trans impedance preamplifier 173In Stock
Min.: 1
Mult.: 1

MAX40659 1 Channel 520 MHz 2.1 pA/sqrt Hz 3.63 V 2.97 V 21 mA - 40 C + 85 C SMD/SMT TDFN-8 Tube
Analog Devices Transimpedance Amplifiers Single Channel Transimpedance Amplifier 218In Stock
Min.: 1
Mult.: 1

LTC6560 1 Channel QFN-16 Tube
Analog Devices Transimpedance Amplifiers TOF Measurement Receive uModule 7In Stock
Min.: 1
Mult.: 1

ADA4356 1 Channel 1 nA 3.6 V 3.1 V 165 mA - 40 C + 85 C SMD/SMT CSP-BGA-84 Tray
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: External Gain 2.386In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4351-2 2 Channel 8.5 MHz 8 V/us 75 mA 2 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: Internal Gain 1.325In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADA4352 2 Channel 8.5 MHz 8.2 V/us 20 mA 0.12 nA 20 uV 5.5 V 2.7 V 3.3 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: External Gain 242In Stock
Min.: 1
Mult.: 1

ADA4351-2 2 Channel 8.5 MHz 8.5 MHz 8 V/us 20 mA 2 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT LFCSP-16 Tray
Analog Devices Transimpedance Amplifiers Quad Channel Transimpedance Amplifier 114In Stock
Min.: 1
Mult.: 1

LTC6563 4 Channel 600 MHz 3000 V/us 3.7 pA/sqrt Hz 3.45 V 3.15 V 34 mA - 40 C + 125 C SMD/SMT QFN-24 AEC-Q100 Tube
Analog Devices Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP 820In Stock
Min.: 1
Mult.: 1

AD8015 1 Channel 240 MHz 3 pA/sqrt Hz 11 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated Transimpedance Amplifiers High-Speed Trans impedance preamplifier 305In Stock
Min.: 1
Mult.: 1

MAX40658 2 Channel 520 MHz 2.1 pA/sqrt Hz 3.63 V 2.97 V 21 mA - 40 C + 85 C SMD/SMT TDFN-8 Tube
Analog Devices / Maxim Integrated Transimpedance Amplifiers High-Speed Trans impedance preamplifier 2.410In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX40659 2 Channel 520 MHz 2.1 pA/sqrt Hz 3.63 V 2.97 V 24 mA - 40 C + 85 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Transimpedance Amplifiers Automotive Transimpedance Amplifier 462In Stock
Min.: 1
Mult.: 1

MAX40660 1 Channel 490 MHz 41 mA - 40 C + 125 C SMD/SMT TDFN-10 AEC-Q100 Tube
Analog Devices Transimpedance Amplifiers Quad Channel Transimpedance Amplifier 91In Stock
Min.: 1
Mult.: 1

LTC6563 4 Channel 600 MHz 3000 V/us 3.7 pA/sqrt Hz 3.45 V 3.15 V 34 mA - 40 C + 85 C SMD/SMT QFN-24 Tube
Analog Devices Transimpedance Amplifiers Single Channel Transimpedance Amplifier 19In Stock
Min.: 1
Mult.: 1

LTC6560 1 Channel 220 MHz 13.8 mV 4.8 pA/sqrt Hz 5.25 V 4.75 V 17.7 mA - 40 C + 85 C SMD/SMT QFN-16 Tube
Analog Devices Transimpedance Amplifiers 4 channel transimpedance amplifier 50In Stock
Min.: 1
Mult.: 1

LTC6561 4 Channel SMD/SMT QFN-24 Tube

Analog Devices / Maxim Integrated Transimpedance Amplifiers High-Speed Trans impedance preamplifier 128In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX40658 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Transimpedance Amplifiers Automotive Transimpedance Amplifier 137In Stock
Min.: 1
Mult.: 1

MAX40661 1 Channel 160 MHz 41 mA - 40 C + 125 C SMD/SMT TDFN-10 AEC-Q100 Tube
Analog Devices Transimpedance Amplifiers 188dB Range (10pA - 25mA) Dual Logarith
173On Order
Min.: 1
Mult.: 1

ADL5309 75 kHz 32 mA 400 uV 5.25 V 2.85 V 25 mA - 40 C + 105 C SMD/SMT WLCSP-20 Cut Tape
Analog Devices / Maxim Integrated Transimpedance Amplifiers Automotive Transimpedance Amplifier 27.500Factory Stock Available
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MAX40660 Reel
Analog Devices Transimpedance Amplifiers Programmable Gain TIA AFE: External Gain Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

ADA4351-2 2 Channel 8.5 MHz 8 V/us 75 mA 2 pA 20 uV 5.5 V 2.7 V - 40 C + 125 C SMD/SMT LFCSP-16 Reel