LTC6563IUDDM#PBF

Analog Devices
584-LTC6563IUDDM#PBF
LTC6563IUDDM#PBF

Mfr.:

Description:
Transimpedance Amplifiers Quad Channel Transimpedance Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,60 € 10,60 €
8,32 € 83,20 €
7,24 € 181,00 €
6,98 € 509,54 €
6,77 € 1.976,84 €
6,63 € 3.387,93 €
6,48 € 6.622,56 €
2.555 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Transimpedance Amplifiers
RoHS:  
LTC6563
4 Channel
600 MHz
3000 V/us
3.7 pA
3.45 V
3.15 V
34 mA
- 40 C
+ 85 C
SMD/SMT
QFN-24
Tube
Amplifier Type: Transimpedance Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Impedance: 409 Ohms
Pd - Power Dissipation: 325 mW
Product Type: Transimpedance Amplifiers
PSRR - Power Supply Rejection Ratio: 33 dB
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99