LTC1150 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 15V Zero-Drift Operational Amplifier with Internal Capacitors 768In Stock
250Expected 4/20/2026
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 3 V/us 500 nV 10 pA 32 V 4.75 V 800 uA 12 mA 130 dB 90 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C LTC1150 Tube
Analog Devices Precision Amplifiers 15V Zero-Drift Operational Amplifier with Internal Capacitors 922In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 3 V/us 500 nV 10 pA 32 V 4.75 V 800 uA 12 mA 130 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LTC1150 Tube
Analog Devices Precision Amplifiers 15V Zero-Drift Operational Amplifier with Internal Capacitors 700In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 2.5 MHz 3 V/us 10 pA 32 V 4.75 V 800 uA 12 mA 130 dB SOIC-8 SMD/SMT LTC1150 Reel, Cut Tape, MouseReel