LTC1150CS8#TRPBF

Analog Devices
584-LTC1150CS8#TRPBF
LTC1150CS8#TRPBF

Mfr.:

Description:
Precision Amplifiers 15V Zero-Drift Operational Amplifier with Internal Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,25 € 13,25 €
10,48 € 104,80 €
9,79 € 244,75 €
9,05 € 905,00 €
9,04 € 2.260,00 €
8,51 € 4.255,00 €
8,40 € 8.400,00 €
Full Reel (Order in multiples of 2500)
7,87 € 19.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,25 €
Min:
1

Similar Product

Analog Devices LTC1150CS8#PBF
Analog Devices
Precision Amplifiers 15V Zero-Drift Operational Amplifier with Internal Capacitors

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
2.5 MHz
3 V/us
10 pA
32 V
4.75 V
800 uA
12 mA
130 dB
SOIC-8
SMD/SMT
LTC1150
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 1.8 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.