LT1013 Series Precision Amplifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 2x Prec Op Amp 4.160In Stock
Min.: 1
Mult.: 1

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1013 Tube
Analog Devices Precision Amplifiers 2x Prec Op Amp 23.850In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Prec Op Amp 15.168In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1013 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Prec Lo-Pwr Op Amp A 595-LT1013CDR A 595-LT1013CDR 7.929In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 60 uV 15 nA 30 V 5 V 350 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Tube
Analog Devices Precision Amplifiers 2x Prec Op Amp 4.385In Stock
Min.: 1
Mult.: 1

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Tube
Texas Instruments Precision Amplifiers Dual Prec Lo-Pwr Op Amp A 595-LT1013CD A A 595-LT1013CD 23.626In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 400 mV/us 60 uV 15 nA 30 V 5 V 350 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Prec Op Amp 2.314In Stock
Min.: 1
Mult.: 1

2 Channel 800 kHz 400 mV/us 60 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1013 Tube
Analog Devices Precision Amplifiers 2x Prec Op Amp 1.838In Stock
Min.: 1
Mult.: 1

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1013 Tube
Analog Devices Precision Amplifiers 2x Prec Op Amp 273In Stock
Min.: 1
Mult.: 1

2 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1013 Tube
Texas Instruments Precision Amplifiers Dual Precision 1.156In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 60 uV 15 nA 30 V 5 V 350 uA 20 mA 114 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1013 Tube
Analog Devices Precision Amplifiers 2x Prec Op Amp 58In Stock
Min.: 1
Mult.: 1

2 Channel 800 kHz 400 mV/us 40 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1013 Tube