LT1013CDR

Texas Instruments
595-LT1013CDR
LT1013CDR

Mfr.:

Description:
Precision Amplifiers Dual Prec Lo-Pwr Op Amp A 595-LT1013CD A A 595-LT1013CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.895

Stock:
21.895 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,44 € 14,40 €
1,31 € 32,75 €
1,17 € 117,00 €
1,10 € 275,00 €
1,06 € 530,00 €
1,03 € 1.030,00 €
Full Reel (Order in multiples of 2500)
0,98 € 2.450,00 €
0,955 € 4.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,30 €
Min:
1

Similar Product

Texas Instruments LT1013CD
Texas Instruments
Precision Amplifiers Dual Prec Lo-Pwr Op Amp A 595-LT1013CDR A 595-LT1013CDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1 MHz
400 mV/us
60 uV
15 nA
30 V
5 V
350 uA
20 mA
114 dB
22 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LT1013
Reel
Cut Tape
MouseReel
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 70 fA
Input Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 120 dB
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99