SMD/SMT MouseReel Precision Amplifiers

Results: 1.454
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual DSBGA package l ow-offset (10 V) 1.089In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 13 MHz 4.5 V/us 125 uV 10 fA 5.5 V 1.7 V 65 mA 120 dB 5.8 nV/sqrt Hz DSBGA-9 SMD/SMT No Shutdown - 40 C + 125 C OPA2392 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP 4.613In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.5 MHz 400 mV/us 1 uV 300 pA 6 V 2.7 V 1.95 mA 30 mA 140 dB 51 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8572 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 14.387In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 316 kHz 100 mV/us 12 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 100 uA 70 mA 100 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8607 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Voltage Low Power CMOS OPAMP 26.257In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 350 kHz 100 mV/us 400 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 38 uA 80 mA 95 dB 25 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8613 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER 7.125In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1 mA 15 mA 140 dB 22 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Quad Low Cost&Noise AMP 7.633In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 4 MHz 3.5 V/us 600 uV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 1.55 mA 140 mA 110 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD822 2.379In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 10.910In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 19.773In Stock
9.500On Order
Min.: 1
Mult.: 1
: 500

1 Channel 18 MHz 10 V/us 50 uV 200 fA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 3.871In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 60 MHz 20 V/us 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz DFN-8 SMD/SMT LT6221 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Zero-Drift Op Amps in SOT-23 8.539In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 14.918In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 316 kHz 100 mV/us 12 uV 500 pA 5 V, 2.5 V 1.8 V, 900 mV 40 uA 70 mA 100 dB 25 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8603 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION CMOS RAIL-RAIL OP AMP 7.808In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 24 MHz 12 V/us 23 uV 1 pA 6 V 2.7 V 8 mA 150 mA 100 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8618 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 4.366In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 50 MHz 35 V/us 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 8.550In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 2.083In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 5 V 0 V 850 uA 30 mA 130 dB 51 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C AD8574 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers LOW POWER/IBIAS, R-R PRECISION JFET AMP 8.901In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 3.5 MHz 3 V/us 70 uV 260 pA 26 V, 13 V 5 V, 2.5 V 200 uA 12 mA 107 dB 28.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8641 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 1.813In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 3.9 MHz 1 V/us 50 uV 1 nA 15 V +/- 2.5 V 400 uA 10 mA 128 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 55V Low Noise Zero Drift OpAmp 4x 4.952In Stock
Min.: 1
Mult.: 1
: 1.000

4 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 160 dB 5.8 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C ADA4522-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 54.885In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 18 MHz 10 V/us 50 uV 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 15.964In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 18 MHz 10 V/us 50 uV 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL OP AMP 6.115In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 700 kHz 200 mV/us 30 uV 11 nA 30 V, 15 V 3 V, 1.5 V 300 uA 30 mA 110 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP727 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Micropower single hi gh-precision low-b OPA391DCKT 17.249In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 1 MHz 1 V/us 15 uV 10 fA 5.5 V 1.7 V 24 uA 60 mA 100 dB 60 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA391 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Dual Precision CMOS AMP 8.803In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 4 MHz 3.5 V/us 1 mV 1 pA 16 V 5 V 3.1 mA 140 mA 100 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8662 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 55V Low Noise Zero Drift OpAmp 4x 4.875In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 160 dB 5.8 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C ADA4522-4 Reel, Cut Tape, MouseReel