LTC2050CS5#TRMPBF

Analog Devices
584-LTC2050CS5TRMPBF
LTC2050CS5#TRMPBF

Mfr.:

Description:
Precision Amplifiers Zero-Drift Op Amps in SOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.289

Stock:
8.289 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,67 € 3,67 €
2,78 € 27,80 €
2,55 € 63,75 €
2,31 € 231,00 €
2,19 € 547,50 €
Full Reel (Order in multiples of 500)
2,12 € 1.060,00 €
2,03 € 2.030,00 €
1,98 € 4.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,67 €
Min:
1

Similar Product

Analog Devices LTC2050CS5#TRPBF
Analog Devices
Precision Amplifiers Zero-Drift Op Amps in SOT-23

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
3 MHz
2 V/us
500 nV
20 pA
6 V
2.7 V
800 uA
10 mA
130 dB
SOT-23-5
SMD/SMT
No Shutdown
0 C
+ 70 C
LTC2050
Reel
Cut Tape
MouseReel
Amplifier Type: Zero Drift Amplifier
Brand: Analog Devices
Development Kit: DC417B
In - Input Noise Current Density: 3 fA
Ios - Input Offset Current: 200 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Voltage Gain dB: 140 dB
Unit Weight: 164,660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.