Texas Instruments OPA188 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Prec Low Noise RRO 3 6V 0-Drift Op Amp A A 595-OPA188AIDBVT 5.408In Stock
9.000Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 450 uA 16 mA 146 dB 8.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA188 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Low Noise RRO 3 6V 0-Drift Op Amp A A 595-OPA188AIDBVR 4.799In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 450 uA 16 mA 146 dB 8.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA188 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Low Noise RRO 3 6V 0-Drift Op Amp A A 595-OPA188AID 1.910In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 450 uA 16 mA 146 dB 8.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA188 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Low Noise RRO 3 6V 0-Drift Op Amp A A 595-OPA188AIDR 226In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 450 uA 16 mA 146 dB 8.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA188 Tube

Texas Instruments Precision Amplifiers Prec Low Noise RR Ou tput 36V Op Amp A 5 A 595-OPA188AIDGKR 525In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 450 uA 16 mA 146 dB 8.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA188 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Prec Low Noise RR Ou tput 36V Op Amp A 5 A 595-OPA188AIDGKT Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

146 dB VSSOP-8 SMD/SMT - 40 C + 125 C OPA188 Reel