OPA188AIDGKT

Texas Instruments
595-OPA188AIDGKT
OPA188AIDGKT

Mfr.:

Description:
Precision Amplifiers Prec Low Noise RR Ou tput 36V Op Amp A 5 A 595-OPA188AIDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
500
Expected 6/2/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,48 € 2,48 €
1,85 € 18,50 €
1,69 € 42,25 €
1,52 € 152,00 €
Full Reel (Order in multiples of 250)
1,43 € 357,50 €
1,36 € 680,00 €
1,32 € 1.320,00 €
1,28 € 3.200,00 €
1,27 € 6.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
2 MHz
800 mV/us
6 uV
160 pA
36 V
4 V
450 uA
16 mA
146 dB
8.8 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA188
Reel
Cut Tape
MouseReel
Amplifier Type: Zero-Drift Amplifier
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99