Analog Devices Inc. AD8656 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Dual 3nV Precision DigiTrim OpAmp 10.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 3.7 mA 220 mA 100 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8656 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 3nV Precision DigiTrim OpAmp 2.536In Stock
Min.: 1
Mult.: 1

2 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 3.7 mA 220 mA 100 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8656 Tube
Analog Devices Precision Amplifiers Dual 3nV Precision DigiTrim OpAmp 1.487In Stock
1.176Expected 2/23/2026
Min.: 1
Mult.: 1

2 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 3.7 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8656 Tube
Analog Devices Precision Amplifiers 2X, Lw Noise, Prcsn, RRIO, 5V Op Amp 3.095In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 9 mA 100 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8656 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 3nV Precision DigiTrim OpAmp 236In Stock
5.000Expected 4/22/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 9 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8656 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 3nV Precision DigiTrim OpAmp 360In Stock
1.000Expected 2/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 9 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8656 Reel, Cut Tape, MouseReel