AD8656ARZ

Analog Devices
584-AD8656ARZ
AD8656ARZ

Mfr.:

Description:
Precision Amplifiers Dual 3nV Precision DigiTrim OpAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.408

Stock:
1.408
Can Dispatch Immediately
On Order:
980
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €
3,18 € 31,80 €
2,66 € 66,50 €
2,55 € 249,90 €
2,49 € 732,06 €
2,43 € 1.428,84 €
2,37 € 2.554,86 €
2,30 € 5.860,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,18 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,18 €
Min:
1

Similar Product

Analog Devices AD8656ARZ-REEL7
Analog Devices
Precision Amplifiers Dual 3nV Precision DigiTrim OpAmp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
28 MHz
11 V/us
50 uV
500 pA
5.5 V
2.7 V
3.7 mA
220 mA
100 dB
4 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8656
Tube
Brand: Analog Devices
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Voltage Gain dB: 110 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AD8655 & AD8656 Precision CMOS Amplifiers

Analog Devices Inc. AD8655 and AD8656 Precision CMOS Amplifiers leverage ADI's DigiTrim® technology to achieve low noise and high DC accuracy. DigiTrim technology is a method of trimming the offset voltage of the amplifier after it is packaged. The advantage of post-package trimming is that it corrects any offset voltages caused by the mechanical stresses of assembly. The AD8655 and AD8656 are available in standard op-amp pinouts, making DigiTrim completely transparent to the user. The input stage of the amplifiers features a true rail-to-rail architecture, allowing the input common-mode voltage range of the amplifiers to extend to both positive and negative supply rails. The open-loop gain of the AD8655 and AD8656 with a load of 10kΩ is typically 110dB.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.