Analog Devices Inc. AD8655 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp 9.286In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 4.5 mA 220 mA 100 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp 3.178In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 4.5 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp 1.002In Stock
Min.: 1
Mult.: 1

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 3.7 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Tube
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp 3.975In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 4.5 mA 220 mA 100 dB 4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp 706In Stock
Min.: 1
Mult.: 1

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 3.7 mA 220 mA 100 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Tube
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp 2.991In Stock
Min.: 1
Mult.: 1
Reel: 3.000

28 MHz MSOP-8 SMD/SMT - 40 C + 125 C AD8655 AEC-Q100 Reel, Cut Tape, MouseReel