AD8655ARMZ-REEL

Analog Devices
584-AD8655ARMZ-R
AD8655ARMZ-REEL

Mfr.:

Description:
Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.540

Stock:
8.540
Can Dispatch Immediately
On Order:
5.975
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,60 € 2,60 €
1,95 € 19,50 €
1,78 € 44,50 €
1,61 € 161,00 €
1,52 € 380,00 €
1,49 € 745,00 €
1,42 € 1.420,00 €
Full Reel (Order in multiples of 3000)
1,36 € 4.080,00 €
1,33 € 7.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,60 €
Min:
1

Similar Product

Analog Devices AD8655ARMZ
Analog Devices
Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
28 MHz
11 V/us
50 uV
500 pA
5.5 V
2.7 V
4.5 mA
220 mA
100 dB
4 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8655
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 110 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99