LMH Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Single Wideband Vide o Op Amp with Shutd A 926-LMH6720MFX/NOPB 755In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 400 MHz 1.8 kV/us 8 mV 20 uA 12 V 8 V 5.6 mA 70 mA 54 dB 3.4 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LMH6720 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Sgl 600Mhz Video Amp A 926-LMH6720MAX/NO A 926-LMH6720MAX/NOPB 100In Stock
Min.: 1
Mult.: 1

1 Channel 400 MHz 1.8 kV/us 8 mV 20 uA 12 V 8 V 5.6 mA 70 mA 54 dB 3.4 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LMH6720 Tube
Texas Instruments Operational Amplifiers - Op Amps Auto Dual 130MHz 1.2 5mA RRIO Op Amps A A 595-LMH6619QMAK/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
Reel: 250

1.3 mV 1.9 uA 11 V 2.7 V 1.3 mA 35 mA 108 dB SOIC-8 SMD/SMT - 40 C + 105 C LMH6619 AEC-Q100 Reel
Texas Instruments Operational Amplifiers - Op Amps Auto Dual 130MHz 1.2 5mA RRIO Op Amps A A 595-LMH6619QMAKENPB Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1.3 mV 1.9 uA 11 V 2.7 V 1.3 mA 35 mA 108 dB SOIC-8 SMD/SMT - 40 C + 105 C LMH6619 AEC-Q100 Reel
Texas Instruments Operational Amplifiers - Op Amps Single Wideband Vide o Op Amp with Shutd A 926-LMH6720MA/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

8 mV 20 uA 5.6 mA 70 mA 54 dB SOIC-8 SMD/SMT - 40 C + 85 C LMH6720 Reel
Texas Instruments Operational Amplifiers - Op Amps Single Wideband Vide o Op Amp with Shutd A 926-LMH6720MF/NOPB Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

8 mV 20 uA 5.6 mA 70 mA 54 dB SOT-23-6 SMD/SMT - 40 C + 85 C LMH6720 Reel