LMH6619QMAKE/NOPB

Texas Instruments
595-LMH6619QMAKENPB
LMH6619QMAKE/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Auto Dual 130MHz 1.2 5mA RRIO Op Amps A A 595-LMH6619QMAK/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
3,11 € 777,50 €
2,98 € 1.490,00 €
2,90 € 2.900,00 €
2,87 € 7.175,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1.3 mV
1.9 uA
11 V
2.7 V
1.3 mA
35 mA
108 dB
SOIC-8
SMD/SMT
- 40 C
+ 105 C
LMH6619
AEC-Q100
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Tradename: LMH
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99