MCP6041 Series Operational Amplifiers - Op Amps

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 14KHz 5.533In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6041 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 2.7V 14 khz 550In Stock
Min.: 1
Mult.: 1

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6041 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 14 kHz OP, E temp 3.000In Stock
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6041 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 14KHz 2.356In Stock
Min.: 1
Mult.: 1

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MCP6041 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 14KHz 4.816In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6041 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 14KHz 18.373In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C MCP6041 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 14KHz 123In Stock
Min.: 1
Mult.: 1

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6041 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 14KHz 579In Stock
Min.: 1
Mult.: 1

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6041 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 14KHz 34In Stock
Min.: 1
Mult.: 1

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6041 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 14KHz 1.650In Stock
Min.: 1
Mult.: 1

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6041 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 14KHz 1.272In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6041 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 14KHz Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

5.5 V 1.4 V MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6041 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 14KHz Non-Stocked Lead-Time 8 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

5.5 V 1.4 V MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6041 AEC-Q100 Reel