MCP6041T-E/SN

Microchip Technology
579-MCP6041T-E/SN
MCP6041T-E/SN

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 1.6V 14KHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.033

Stock:
5.033 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,568 € 14,20 €
0,566 € 56,60 €
0,565 € 141,25 €
0,531 € 531,00 €
Full Reel (Order in multiples of 3300)
0,511 € 1.686,30 €
0,499 € 4.940,10 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,67 €
Min:
1

Similar Product

Microchip Technology MCP6041-E/SN
Microchip Technology
Operational Amplifiers - Op Amps Single 1.6V 14KHz

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
14 kHz
3 V/us
3 mV
1 pA
5.5 V
1.4 V
600 nA
30 mA
80 dB
170 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6041
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 0.0006 pA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 3300
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 540 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
ECCN:
EAR99