LMV934 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Low Pwr 1.8V RRIO Qu ad Op Amp A 926-LMV A 926-LMV934MAX/NOPB 32.953In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 MHz 420 mV/us 5.5 mV 35 nA 5.5 V 1.8 V 116 uA 100 mA 86 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV934 Tube
Texas Instruments Operational Amplifiers - Op Amps Auto Quad 1.8V RRIO Op Amp A 595-LMV934Q A 595-LMV934Q1MT/NOPB 1.578In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.5 MHz 420 mV/us 5.5 mV 35 nA 5.5 V 1.8 V 116 uA 100 mA 86 dB 50 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV934 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps QUAD 1.8V RRIO OP A MP A 926-LMV934MA/NO A 926-LMV934MA/NOPB 2.784In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.5 MHz 420 mV/us 5.5 mV 35 nA 5.5 V 1.8 V 116 uA 100 mA 86 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV934 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 1.5-MHz 6 5-mA output curre A A 926-LMV934MT/NOPB 2.072In Stock
5.000Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.5 MHz 420 mV/us 5.5 mV 35 nA 5.5 V 1.8 V 116 uA 100 mA 86 dB 50 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV934 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps QUAD 1.8V RRIO OP A MP A 926-LMV934MTX/N A 926-LMV934MTX/NOPB 747In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 MHz 420 mV/us 5.5 mV 35 nA 5.5 V 1.8 V 116 uA 100 mA 86 dB 50 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV934 Tube
Texas Instruments Operational Amplifiers - Op Amps Auto Quad 1.8V RRIO Op Amp A 595-LMV934Q A 595-LMV934Q1MTX/NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 564
Mult.: 94

5.5 mV 35 nA 116 uA 100 mA 86 dB TSSOP-14 SMD/SMT - 40 C + 125 C LMV934 AEC-Q100 Tube