LMV934MT/NOPB

Texas Instruments
926-LMV934MT/NOPB
LMV934MT/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps QUAD 1.8V RRIO OP A MP A 926-LMV934MTX/N A 926-LMV934MTX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 622

Stock:
622 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,56 € 15,60 €
1,28 € 32,00 €
1,22 € 114,68 €
1,19 € 335,58 €
1,15 € 648,60 €
1,11 € 2.817,18 €
1,10 € 5.583,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,83 €
Min:
1

Similar Product

Texas Instruments LMV934MTX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad 5.5-V 1.5-MHz 6 5-mA output curre A A 926-LMV934MT/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.5 MHz
420 mV/us
5.5 mV
35 nA
5.5 V
1.8 V
116 uA
100 mA
86 dB
50 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV934
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 70 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 94
Subcategory: Amplifier ICs
Technology: BiCMOS
Vcm - Common Mode Voltage: 1.8 V to 5.5 V
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99