UCSP-9 Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Low IBIAS, +1.4V/800nA, Rail-to-Rail Op 2.574In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 4 kHz 4 V/us 2 mV 10 pA 3.6 V 1.4 V 2.5 uA 13 mA 50 dB 500 nV/sqrt Hz UCSP-9 SMD/SMT No Shutdown - 40 C + 85 C MAX4038 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps SOT23, Micropower, Single-Supply, Rail-t 2.279In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 200 kHz 115 mV/us 4 mV 100 pA 10 V, +/- 5 V 2.5 V, +/- 1.25 V 25 uA 15 mA 70 dB 80 nV/sqrt Hz UCSP-9 SMD/SMT No Shutdown - 40 C + 85 C MAX4163 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Low IBIAS, +1.4V/800nA, Rail-to-Rail Op 20.000Factory Stock Available
Min.: 2.500
Mult.: 2.500
: 2.500

2 Channel 4 kHz 4 V/us 2 mV 10 pA 3.6 V 1.8 V 4.1 uA 13 mA 50 dB 500 nV/sqrt Hz UCSP-9 SMD/SMT No Shutdown - 40 C + 85 C MAX4039 Reel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Ultra-Small, +1.8V, Power, Rail-to-Rail I/O Op Amps Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2 Channel 500 kHz 200 mV/us 1.2 mV 60 nA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 100 uA 20 mA 57 dB 70 nV/sqrt Hz UCSP-9 SMD/SMT No Shutdown - 40 C + 85 C MAX4292 Reel