MAX4163EBL+T

Analog Devices / Maxim Integrated
700-MAX4163EBL+T
MAX4163EBL+T

Mfr.:

Description:
Operational Amplifiers - Op Amps SOT23, Micropower, Single-Supply, Rail-t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.079

Stock:
2.079 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,53 € 6,53 €
5,01 € 50,10 €
4,66 € 116,50 €
4,22 € 422,00 €
4,09 € 1.022,50 €
4,04 € 2.020,00 €
3,71 € 3.710,00 €
Full Reel (Order in multiples of 2500)
3,54 € 8.850,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
200 kHz
115 mV/us
4 mV
100 pA
10 V, +/- 5 V
2.5 V, +/- 1.25 V
25 uA
15 mA
70 dB
80 nV/sqrt Hz
UCSP-9
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MAX4163
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Maximum Dual Supply Voltage: +/- 5 V
Minimum Dual Supply Voltage: +/- 1.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX4163
Unit Weight: 48,356 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

MAX4163 Micropower Op Amps

Analog Devices MAX4163 Micropower Op Amps combine an exceptional bandwidth-to-power consumption ratio with true rail-to-rail inputs and outputs. MAX4163 op amps consume a mere 25µA quiescent current per amplifier, achieve 200kHz gain-bandwidth product, and are unity-gain stable while driving any capacitive load. The Maxim Integrated MAX4163 operates from either a single supply (2.5V to 10V) or dual supplies (±1.25V to ±5V), with an input common-mode voltage range extending 250mV beyond either supply rail. These Maxim Integrated devices use a proprietary architecture to achieve a high input common-mode rejection ratio without the midswing nonlinearities in other rail-to-rail op amps. This architecture also maintains high open-loop gain and output swing while driving substantial loads. MAX4163 Micropower Op Amps are ideal for various applications, including battery-powered devices, medical instruments, pH probes, portable equipment, cell phones, and more.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.