Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single
TSV630IQ1T
STMicroelectronics
1:
0,765 €
47.230 In Stock
Mouser Part No
511-TSV630IQ1T
STMicroelectronics
Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single
47.230 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
1 Channel
880 kHz
340 mV/us
3 mV
10 pA
5.5 V
1.5 V
60 uA
69 mA
80 dB
67 nV/sqrt Hz
DFN-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV630
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa
TSZ181IQ1T
STMicroelectronics
1:
0,937 €
2.979 In Stock
Mouser Part No
511-TSZ181IQ1T
STMicroelectronics
Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa
2.979 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
1 Channel
2.3 MHz
4.6 V/us
3.5 uV
30 pA
5.5 V
2.5 V
700 uA
120 dB
50 nV/sqrt Hz
DFN-6
No Shutdown
- 40 C
+ 125 C
TSZ181
Reel, Cut Tape
Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-B
+2 images
MAX4488ATT+T
Analog Devices / Maxim Integrated
1:
1,06 €
4.815 In Stock
Mouser Part No
700-MAX4488ATTT
Analog Devices / Maxim Integrated
Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-B
Product Comments
4.815 In Stock
Buy
Min.: 1
Mult.: 1
Max.: 3.852
Reel :
2.500
Details
1 Channel
42 MHz
10 V/us
350 uV
150 pA
5.5 V
2.7 V
2.2 mA
48 mA
90 dB
21 nV/sqrt Hz
DFN-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
MAX4488
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op Amp
TSU111IQ1T
STMicroelectronics
1:
1,14 €
2.185 In Stock
Mouser Part No
511-TSU111IQ1T
STMicroelectronics
Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op Amp
2.185 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
1 Channel
11.5 kHz
2.7 mV/us
150 uV
10 pA
5.5 V
1.5 V
900 nA
45 mA
121 dB
220 nV/sqrt Hz
DFN-6
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TSU111
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-B
+2 images
MAX4475ATT+T
Analog Devices / Maxim Integrated
1:
1,93 €
476 In Stock
Mouser Part No
700-MAX4475ATTT
Analog Devices / Maxim Integrated
Operational Amplifiers - Op Amps SOT23, Low-Noise, Low-Distortion, Wide-B
Product Comments
476 In Stock
Buy
Min.: 1
Mult.: 1
Max.: 380
Details
1 Channel
10 MHz
3 V/us
350 uV
150 pA
5.5 V
2.7 V
2.2 mA
48 mA
90 dB
21 nV/sqrt Hz
DFN-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
MAX4475
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Wide bandwidth 20MHz rail to rail input/output 5V CMOS Op-Amp, small offset
+2 images
TSV991AIQ1T
STMicroelectronics
1:
0,894 €
12.000 On Order
Mouser Part No
511-TSV991AIQ1T
STMicroelectronics
Operational Amplifiers - Op Amps Wide bandwidth 20MHz rail to rail input/output 5V CMOS Op-Amp, small offset
12.000 On Order
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
1 Channel
20 MHz
10 V/us
1.5 mV
10 pA
5.5 V
2.5 V
820 uA
35 mA
82 dB
21 nV/sqrt Hz
DFN-6
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV991A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 32V 2-Op Amp 2.5mV 0.45mA 20nA 330mW
NJM321AKG1-TE1
Nisshinbo
3.000:
0,323 €
Non-Stocked
Mouser Part No
513-NJM321AKG1-TE1
Nisshinbo
Operational Amplifiers - Op Amps 32V 2-Op Amp 2.5mV 0.45mA 20nA 330mW
Non-Stocked
Buy
Min.: 3.000
Mult.: 3.000
Reel :
3.000
Details
1 Channel
1.1 MHz
600 mV/us
500 uV
150 nA
16 V, 32 V
1.5 V, 3 V
450 uA
40 mA
100 dB
30 nV/sqrt Hz
DFN-6
SMD/SMT
No Shutdown
- 40 C
+ 125 C
NJM320A/NJM321A
Reel
Operational Amplifiers - Op Amps 4uA Rail-to-Rail Input/Output CMOS Operational Amplifier
DIO20491DN6
DIOO Microcircuits
6.000:
0,151 €
Non-Stocked
Mouser Part No
453-DIO20491DN6
DIOO Microcircuits
Operational Amplifiers - Op Amps 4uA Rail-to-Rail Input/Output CMOS Operational Amplifier
Non-Stocked
Buy
Min.: 6.000
Mult.: 6.000
Details
1 Channel
150 kHz
70 mV/us
850 uV
1 pA
5.5 V
1.8 V
4 uA
130 dB
103 nV/sqrt Hz
DFN-6
SMD/SMT
Shutdown
- 40 C
+ 125 C