TSZ181IQ1T

STMicroelectronics
511-TSZ181IQ1T
TSZ181IQ1T

Mfr.:

Description:
Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2.3 MHz
4.6 V/us
3.5 uV
30 pA
5.5 V
2.5 V
700 uA
120 dB
50 nV/sqrt Hz
DFN-6
No Shutdown
- 40 C
+ 125 C
TSZ181
Reel
Cut Tape
Amplifier Type: Zero Drift Amplifier
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 60 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 1,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Op Amps

STMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

TSZ182 & TSZ181 5V Operational Amplifiers

STMicroelectronics TSZ181 and TSZ182 5V Operational Amplifiers are single and dual op-amps with low offset voltages and virtually zero drift versus temperature changes. The TSZ181 and TSZ182 offer rail-to-rail input and output, excellent speed/power consumption ratio, and 3MHz gain bandwidth product. The devices consume just 1mA at 5V with an ultralow input bias current. This makes STMicroelectronics TSZ181 and TSZ182 5V Operational Amplifiers ideal for high-accuracy high-bandwidth sensor interfaces.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.

In Stock: 2.979

Stock:
2.979 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,747 € 7,47 €
0,699 € 17,48 €
0,647 € 64,70 €
0,619 € 154,75 €
0,601 € 300,50 €
0,59 € 590,00 €
Full Reel (Order in multiples of 3000)
0,549 € 1.647,00 €