Through Hole Operational Amplifiers - Op Amps

Results: 673
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Apex Microtechnology Operational Amplifiers - Op Amps IC OpAmp 350V, 120mA Peak 525In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 32 V/us 40 mV 2 nA 175 V 10 V 60 mA 115 dB Through Hole No Shutdown - 40 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp 100V, 10A 141In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 10 V/us 10 mV 200 pA 100 V +/- 15 V 10 A 98 dB Through Hole No Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 2500V, 35V/us 11In Stock
Min.: 1
Mult.: 1

1 Channel 28 MHz 30 V/us 5 mV 50 pA 1.25 kV 100 V 4 mA 50 mA 134 dB PDIP-12 Through Hole No Shutdown - 40 C + 85 C Tray
Texas Instruments Operational Amplifiers - Op Amps Lo pwr Dual Op Amp 27.611In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 240 mV/us 7 mV 250 nA 26 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LM2904 Tube
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 450V, 2000V/us, 2MHz Power Bandwidth 13In Stock
Min.: 1
Mult.: 1

1 Channel 394 MHz 2 kV/us 500 uV 5 pA 225 V 15 V 22.5 mA 200 mA 3 uV/sqrt Hz SIP-12 Through Hole No Shutdown - 40 C + 85 C Tube
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 38V, 5A 760In Stock
Min.: 1
Mult.: 1

1 Channel 4.5 MHz 20 V/us 10 mV 200 pA 38 V 19 V 5 A 100 dB TO-3-8 Through Hole No Shutdown - 55 C + 125 C Tray
Analog Devices Operational Amplifiers - Op Amps Dual 25MHz, 600V/ s Op Amps 1.840In Stock
Min.: 1
Mult.: 1

2 Channel 25 MHz 600 V/us 200 uV 120 nA 36 V 5 V 2 mA 30 mA 97 dB 8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1358 Tube
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 40V, 3A, Dual 163In Stock
Min.: 1
Mult.: 1

2 Channel 1.4 MHz 1.4 V/us 7 mV 500 nA 40 V 20 V 3 A 70 dB Through Hole No Shutdown - 25 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 900V, 10mA 412In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 8 V/us 5 mV 2 nA 900 V 100 V 10 mA 98 dB Through Hole No Shutdown - 25 C + 85 C Tray
Texas Instruments Operational Amplifiers - Op Amps Dual High Pwr Op Amp 36In Stock
Min.: 1
Mult.: 1

2 Channel 1.6 MHz 8 V/us 1 mV 50 pA 35 V 10 V 40 mA 7 A 106 dB TO-3-8 Through Hole No Shutdown - 55 C + 125 C OPA2541 Tube
Apex Microtechnology Operational Amplifiers - Op Amps Linear Op Amp, 220V,12A,250W 2In Stock
Min.: 1
Mult.: 1

1 Channel 5.8 MHz 35 V/us 5 mV 100 pA 250 V 40 V 12 A 74 dB 13 nV/sqrt Hz SIP-15 Through Hole No Shutdown - 25 C + 85 C Tray
Texas Instruments Operational Amplifiers - Op Amps Low Power JFET Input 6.935In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 3.5 V/us 6 mV 200 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TL064 Tube

Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 2X 0. 5MHZLWBIAS0.05NA8PDI 2.598In Stock
Min.: 1
Mult.: 1

2 Channel 480 kHz 160 mV/us 15 mV 50 pA 16 V, +/- 8 V 2 V, +/- 1 V 250 uA 70 dB 100 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C ICL7621 Tube
Analog Devices Operational Amplifiers - Op Amps uP R2R Op Amp & Ref 586In Stock
Min.: 1
Mult.: 1

1 Channel 175 kHz 45 mV/us 500 uV 2 nA 14 V 1.1 V 130 uA 40 mA 115 dB 50 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1635 Tube

Renesas / Intersil Operational Amplifiers - Op Amps W/ANNEAL OPAMP 20MHZ VFB 120V/US COM 994In Stock
Min.: 1
Mult.: 1

1 Channel 20 MHz 120 V/us 10 mV 250 nA +/- 18 V +/- 8 V 6 mA 20 mA 90 dB PDIP-8 Through Hole No Shutdown 0 C + 75 C HA3-2525 Tube
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 5-MHz -5 5 to 125 C FET-i 586In Stock
Min.: 1
Mult.: 1
No
1 Channel 5 MHz 12 V/us 2 mV 100 pA 44 V 10 V 5 mA 25 mA 100 dB 12 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LF156 Bulk
Apex Microtechnology Operational Amplifiers - Op Amps IC OpAmp, 350V, 120mA Peak 53In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 32 V/us 20 mV 200 pA 175 V 10 V 60 mA 115 dB SIP-10 Through Hole No Shutdown - 40 C + 125 C Tray

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 2.293In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 2.3 V/us 2 mV 60 pA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C MCP604 AEC-Q100 Tube
Apex Microtechnology Operational Amplifiers - Op Amps Power OpAmp 100V, 10A A Grade 43In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 10 V/us 10 mV 200 pA 100 V +/- 15 V 10 A Through Hole No Shutdown - 40 C + 85 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 90V 5A A Grade 26In Stock
Min.: 1
Mult.: 1

1 Channel 4 MHz 3 V/us 4 mV 20 nA 50 V 10 V 5 A 100 dB Through Hole No Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 450V, Low Iq A Grade 16In Stock
Min.: 1
Mult.: 1

1 Channel 2.1 MHz 30 V/us 500 uV 10 pA 225 V 15 V 100 mA 110 dB TO-3-8 Through Hole No Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Power Amp 900V High Speed Low Noise 4In Stock
Min.: 1
Mult.: 1

1 Channel 140 MHz 2.1 kV/us 5 mV 400 pA 900 V 100 mA 92 dB 5 nV/sqrt Hz SIP-8 Through Hole No Shutdown - 40 C + 85 C Tube
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 300V .075A 5962-9162101HXA 26In Stock
Min.: 1
Mult.: 1
No
1 Channel 5 MHz 1.5 mV 50 pA 300 V 30 V 6 mA 100 mA 130 dB TO-3-8 Through Hole No Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 38V, 5A 10In Stock
Min.: 1
Mult.: 1

1 Channel 350 kHz 20 V/us 10 mV 200 pA 38 V 5 A 100 dB Through Hole No Shutdown - 40 C + 85 C Tube
Texas Instruments Operational Amplifiers - Op Amps Excalibur 3-St-Out W ide-Bandwidth Power 317In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 14 V/us 7 mV 450 nA 40 V 9 V 10 mA 1.8 A 88 dB 44 nV/sqrt Hz PDIP-16 Through Hole Shutdown - 40 C + 85 C TLE2301 Tube