ICL7621DCPAZ

Renesas / Intersil
968-ICL7621DCPAZ
ICL7621DCPAZ

Mfr.:

Description:
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 2X 0. 5MHZLWBIAS0.05NA8PDI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.201

Stock:
2.201 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,00 € 3,00 €
2,00 € 20,00 €
1,88 € 47,00 €
1,75 € 175,00 €
1,69 € 422,50 €
1,66 € 830,00 €
1,61 € 1.610,00 €
1,60 € 3.200,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
480 kHz
160 mV/us
15 mV
50 pA
16 V, +/- 8 V
2 V, +/- 1 V
250 uA
70 dB
100 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
ICL7621
Tube
Amplifier Type: General Purpose Amplifier
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
In - Input Noise Current Density: 10 fA
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 1 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99