Toshiba Operational Amplifiers - Op Amps

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba Operational Amplifiers - Op Amps Single Operational Amplifier Ultra-Low supply current: 100uA@1.8V V: 1.8V-5.5V Io:+/-25mA 6.324In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 300 kHz 520 mV/us 1.5 mV 1 pA 5.5 V 1.8 V 115 uA 17 mA 90 dB SOT-25-5 SMD/SMT No Shutdown - 40 C + 105 C Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps x34 1 CIRCUIT OP AMP 2.418In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3 MHz 1 V/us 6 mV 500 nA 18 V 4 V 2.5 mA 40 mA 70 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C TA75S558 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps CMOS Op Amp 1.342In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 160 kHz 80 mV/us 2 mV 1 pA 7 V 1.8 V 10 uA 450 uA 70 dB SMD/SMT No Shutdown - 40 C + 85 C TC75S55 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps Bipolar Op-Amp 7.824In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 300 kHz 7 mV 250 nA 12 V 3 V 700 uA 40 mA 85 dB SMD/SMT No Shutdown - 40 C + 85 C TA75W01 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps x34 2 CIRCUIT COMPARATOR 8.177In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 3 MHz 1 V/us 6 mV 500 nA 18 V 4 V 4 mA 40 mA 70 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TA75W558 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps Single Operational Amplifier Ultra-Low supply current V: 1.5V-5.5V Io:+/-25mA 26.878In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 500 kHz 450 mV/us 1.3 mV 1 pA 5.5 V 1.5 V 350 nA 11 mA 80 dB SOT-25-5 SMD/SMT No Shutdown - 40 C + 105 C TC75S102F Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps Low Noise Op-amp 3.171In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3.5 MHz 1 V/us 1 mV 1 pA 5.5 V 2.2 V 500 uA 1.5 mA 80 dB 7.8 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape
Toshiba Operational Amplifiers - Op Amps Bipolar Op-Amp 4.472In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 300 kHz 7 mV 250 nA 12 V 3 V 400 uA 40 mA 85 dB SMD/SMT No Shutdown - 40 C + 85 C TA75S01 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps Bipolar Op-Amp 1.944In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3 MHz 1 V/us 6 mV 500 nA 18 V 4 V 2.5 mA 40 mA 90 dB SMD/SMT No Shutdown - 40 C + 85 C TA75S558 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps Bipolar Op-Amp 4.066In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 3 MHz 1 V/us 6 mV 500 nA 18 V 4 V 4 mA 40 mA 90 dB SMD/SMT No Shutdown - 40 C + 85 C TA75W558 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps CMOS Op Amp 2.896In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 600 kHz 500 mV/us 2 mV 1 pA 7 V 1.5 V 60 uA 65 dB SMD/SMT No Shutdown - 40 C + 85 C TC75S51 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps X34 Pb USV OP-AMP (C-MOS) 5.619In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 600 kHz 500 mV/us 10 mV 1 pA 7 V 1.5 V 200 uA 55 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C TC75S51 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps CMOS type Op Amp USV 1.8V to 7V 5.671In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 160 kHz 80 mV/us 2 mV 1 pA 7 V 1.8 V 10 uA 450 uA 60 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C TC75S55 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps CMOS Op-amp +/-1.1V to +/-2.75V 11.898In Stock
6.000Expected 6/25/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3.5 MHz 1 V/us 500 uV 1 pA 5.5 V 2.2 V 430 uA 4 mA 100 dB 6 nV/sqrt Hz UFV-5 SMD/SMT No Shutdown - 40 C + 85 C TC75S67TU Reel, Cut Tape
Toshiba Operational Amplifiers - Op Amps CMOS type Op Amp US8 1.8V to 7V 196In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 600 kHz 500 mV/us 2 mV 1 pA 7 V 1.5 V 120 uA 25 mA 55 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TC75W51 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps CMOS Op Amp 3.113In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 600 kHz 500 mV/us 2 mV 1 pA 7 V 1.5 V 120 uA 25 mA 65 dB SMD/SMT No Shutdown - 40 C + 85 C TC75W51 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps CMOS Op Amp 4.523In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 900 kHz 700 mV/us 2 mV 1 pA 7 V 1.8 V 200 uA 700 uA 70 dB SMD/SMT No Shutdown - 40 C + 85 C TC75W54 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps CMOS Op Amp 576In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 900 kHz 700 mV/us 2 mV 1 pA 7 V 1.8 V 200 uA 700 uA 70 dB SMD/SMT No Shutdown - 40 C + 85 C TC75W55 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps CMOS Op Amp
3.000Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 900 kHz 700 mV/us 2 mV 1 pA 7 V 1.8 V 100 uA 700 uA 70 dB SMD/SMT No Shutdown - 40 C + 85 C TC75S54 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps DUAL OP AMP LOGIC Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 300 kHz 7 mV 250 nA 12 V 3 V 700 uA 40 mA 65 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TA75W01 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps CMOS type Op Amp USV 1.8V to 7V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 900 kHz 700 mV/us 2 mV 1 pA 7 V 1.8 V 100 uA 700 uA 60 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C TC75S54 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps SINGLE OP AMP LOGIC Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 80 mV/us 10 mV 1 pA 7 V, +/- 3.5 V 1.8 V, +/- 900 mV 20 uA 450 uA 60 dB SOT-25-5 SMD/SMT No Shutdown - 40 C + 85 C TC75S55 Reel, Cut Tape, MouseReel
Toshiba Operational Amplifiers - Op Amps CMOS 2.75V Op 1.1V Single / Dual Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 3.5 MHz 1 V/us 7 mV 1 pA 5.5 V 2.2 V 500 uA 1.5 mA 60 dB SON-5 SMD/SMT No Shutdown - 40 C + 85 C TC75S63 Reel
Toshiba Operational Amplifiers - Op Amps DUAL OP AMP LOGIC Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

2 Channel 500 mV/us 10 mV 1 pA 7 V, +/- 3.5 V 1.5 V, +/- 750 mV 400 uA 55 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TC75W51 Reel
Toshiba Operational Amplifiers - Op Amps Dual Op-Amp, VDD=+-0.9-3.5V or 1.8 -7.0V, IDD=200uA , in US8 Package Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000
2 Channel 900 kHz 700 mV/us 2 mV 1 pA 7 V, 3.5 V, 7 V 1.8 V, 900 mV, 900 mV 200 uA 700 uA 70 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape