Texas Instruments LPV321 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Single 5-V 152-kHz l ow quiescent curr A A 926-LPV321M7/NOPB 4.673In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 152 kHz 100 mV/us 7 mV 50 nA 5 V 2.7 V 9 uA 60 mA 71 dB 146 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C LPV321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5-V 152-kHz l ow quiescent curr A A 926-LPV321M7X/NOPB 1.337In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 152 kHz 100 mV/us 7 mV 50 nA 5 V 2.7 V 9 uA 60 mA 71 dB 146 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C LPV321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5-V 152-kHz l ow quiescent curr A A 926-LPV321M5/NOPB 6.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 152 kHz 100 mV/us 7 mV 50 nA 5 V 2.7 V 9 uA 60 mA 71 dB 146 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LPV321 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Gen Purp Low Vtg Low Pwr RRO Op Amp A 92 A 926-LPV321M5X/NOPB 1.940In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 152 kHz 100 mV/us 7 mV 50 nA 5 V 2.7 V 9 uA 60 mA 71 dB 146 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LPV321 Reel, Cut Tape, MouseReel