LPV321M5X/NOPB

Texas Instruments
926-LPV321M5X/NOPB
LPV321M5X/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5-V 152-kHz l ow quiescent curr A A 926-LPV321M5/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.459

Stock:
6.459 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,53 € 5,30 €
0,477 € 11,93 €
0,419 € 41,90 €
0,391 € 97,75 €
0,378 € 189,00 €
0,375 € 375,00 €
Full Reel (Order in multiples of 3000)
0,368 € 1.104,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Texas Instruments LPV321M5/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Gen Purp Low Vtg Low Pwr RRO Op Amp A 92 A 926-LPV321M5X/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
152 kHz
100 mV/us
7 mV
50 nA
5 V
2.7 V
9 uA
60 mA
71 dB
146 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LPV321
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
In - Input Noise Current Density: 300 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99