LMC7101ILT

STMicroelectronics
511-LMC7101ILT
LMC7101ILT

Mfr.:

Description:
Operational Amplifiers - Op Amps Micropower (235uA), 16V CMOS Op-Amp, single, GBP 900kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.132

Stock:
17.132 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,266 € 2,66 €
0,237 € 5,93 €
0,206 € 20,60 €
0,191 € 47,75 €
0,181 € 90,50 €
0,169 € 169,00 €
Full Reel (Order in multiples of 3000)
0,162 € 486,00 €
0,157 € 942,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
900 kHz
1 V/us
3 mV
1 pA
16 V
3 V
220 uA
5.3 mA
80 dB
55 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMC7101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LMC7101 Operational Amplifier

STMicroelectronics LMC7101 Operational Amplifier features a 16V CMOS technology that offers state-of-the-art accuracy and performance in the smallest industrial packages. This operational amplifier provides a 900 kHz gain-bandwidth product while consuming only 250µA at 16V. The LMC7101 operational amplifier operates from 3V to 16V supply voltage range, -40°C to 125°C wide temperature range, and 3mV maximum offset voltage. This operational amplifier is used in applications such as active filtering, medical instrumentation, high impedance sensors, and industrial and automotive signal conditioning.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.