Operational Amplifiers - Op Amps High temperature (150C) long mission profile automotive, high accuracy (250V) 5V
TSU111HYLT
STMicroelectronics
1:
1,47 €
2.318 In Stock
Mouser Part No
511-TSU111HYLT
STMicroelectronics
Operational Amplifiers - Op Amps High temperature (150C) long mission profile automotive, high accuracy (250V) 5V
2.318 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
1 Channel
23 kHz
5.5 mV/us
250 uV
1 pA
5.5 V
1.5 V
1.7 uA
5 mA
102 dB
200 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 150 C
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps General purpose JFET quad Op Amp
TL084BCDT
STMicroelectronics
1:
1,91 €
48.960 In Stock
Mouser Part No
511-TL084BCDT
STMicroelectronics
Operational Amplifiers - Op Amps General purpose JFET quad Op Amp
48.960 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
4 Channel
4 MHz
16 V/us
3 mV
200 pA
18 V, 36 V
3 V, 6 V
2.5 mA
40 mA
86 dB
15 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
TL084BC
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp
+1 image
TSV792IST
STMicroelectronics
1:
1,32 €
50.359 In Stock
Mouser Part No
511-TSV792IST
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp
50.359 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4.000
Details
2 Channel
50 MHz
30 V/us
200 uV
2 pA
5.5 V
2.2 V
5.5 mA
70 mA
120 dB
6.5 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV791
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps JFET inputs, low input bias current
+2 images
TL072BIDT
STMicroelectronics
1:
1,17 €
34.804 In Stock
Mouser Part No
511-TL072BIDT
STMicroelectronics
Operational Amplifiers - Op Amps JFET inputs, low input bias current
34.804 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
2 Channel
4 MHz
16 V/us
3 mV
200 pA
18 V
3 V
2.5 mA
40 mA
80 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
TL072B
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF
TSV358IYDT
STMicroelectronics
1:
1,46 €
16.874 In Stock
Mouser Part No
511-TSV358IYDT
STMicroelectronics
Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF
16.874 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
2 Channel
1.4 MHz
600 mV/us
3 mV
130 nA
6 V
2.5 V
500 uA
80 mA
85 dB
27 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV358
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad Low Power
+1 image
MC3303PT
STMicroelectronics
1:
0,963 €
31.519 In Stock
Mouser Part No
511-MC3303P
STMicroelectronics
Operational Amplifiers - Op Amps Quad Low Power
31.519 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
4 Channel
1 MHz
500 mV/us
5 mV
500 nA
18 V, 36 V
3 V, 15 V
7 mA
30 mA
70 dB
43 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 105 C
MC3303
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps JFET inputs, low input bias current
TL084ACDT
STMicroelectronics
1:
0,611 €
46.180 In Stock
Mouser Part No
511-TL084ACDT
STMicroelectronics
Operational Amplifiers - Op Amps JFET inputs, low input bias current
46.180 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
4 Channel
4 MHz
16 V/us
6 mV
200 pA
18 V, 36 V
3 V, 6 V
2.5 mA
40 mA
86 dB
15 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
TL084AC
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp.
+1 image
TSV631AILT
STMicroelectronics
1:
1,08 €
40.363 In Stock
Mouser Part No
511-TSV631AILT
STMicroelectronics
Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp.
40.363 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
1 Channel
880 kHz
340 mV/us
500 uV
10 pA
5.5 V
1.5 V
60 uA
69 mA
80 dB
67 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV631A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
TSV7722IQ2T
STMicroelectronics
1:
0,912 €
61.550 In Stock
Mouser Part No
511-TSV7722IQ2T
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
61.550 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
2 Channel
22 MHz
11 V/us
50 uV
2 pA
5.5 V
1.8 V
1.7 mA
70 mA
60 dB
7 nV/sqrt Hz
DFN-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV772
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
TSV7723IST
STMicroelectronics
1:
0,912 €
56.732 In Stock
Mouser Part No
511-TSV7723IST
STMicroelectronics
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp
56.732 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4.000
Details
2 Channel
22 MHz
50 uV
2 pA
5.5 V
1.8 V
1.7 mA
99 dB
7 nV/sqrt Hz
MiniSO-10
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV772
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Prec Low-Power
+2 images
TS27L2CDT
STMicroelectronics
1:
0,559 €
78.988 In Stock
Mouser Part No
511-TS27L2CDT
STMicroelectronics
Operational Amplifiers - Op Amps Dual Prec Low-Power
78.988 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
2 Channel
100 kHz
40 mV/us
10 mV
150 pA
8 V, 16 V
1.5 V, 3 V
10 uA
60 mA
65 dB
68 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
TS27L2
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single
TSV630IQ1T
STMicroelectronics
1:
0,765 €
47.230 In Stock
Mouser Part No
511-TSV630IQ1T
STMicroelectronics
Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single
47.230 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
1 Channel
880 kHz
340 mV/us
3 mV
10 pA
5.5 V
1.5 V
60 uA
69 mA
80 dB
67 nV/sqrt Hz
DFN-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV630
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 1.3MHz LP Gen Op-Amp 250uA at 5V 7mV 25c
+1 image
LMV321LILT
STMicroelectronics
1:
0,378 €
316.693 In Stock
Mouser Part No
511-LMV321LILT
STMicroelectronics
Operational Amplifiers - Op Amps 1.3MHz LP Gen Op-Amp 250uA at 5V 7mV 25c
316.693 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
1 Channel
1 MHz
350 mV/us
3 mV
50 nA
6 V
2.7 V
22 uA
46 mA
75 dB
31 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV321L
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Low Noise JFET
+2 images
TL072ACDT
STMicroelectronics
1:
0,688 €
143.112 In Stock
Mouser Part No
511-TL072ACDT
STMicroelectronics
Operational Amplifiers - Op Amps Dual Low Noise JFET
143.112 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
2 Channel
4 MHz
16 V/us
6 mV
200 pA
18 V, 36 V
3 V, 6 V
2.5 mA
40 mA
80 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
TL072A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad Rail-to-Rail 3V
TS914AID
STMicroelectronics
1:
3,72 €
6.931 In Stock
1.000 Expected 11/5/2026
Mouser Part No
511-TS914AID
STMicroelectronics
Operational Amplifiers - Op Amps Quad Rail-to-Rail 3V
6.931 In Stock
1.000 Expected 11/5/2026
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Details
4 Channel
1 MHz
800 mV/us
5 mV
150 pA
8 V, 16 V
1.35 V, 2.7 V
1.4 mA
60 mA
85 dB
30 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS914A
Tube
Operational Amplifiers - Op Amps Quad Rail-to-Rail
+1 image
TS954IPT
STMicroelectronics
1:
2,37 €
12.561 In Stock
Mouser Part No
511-TS954IP
STMicroelectronics
Operational Amplifiers - Op Amps Quad Rail-to-Rail
12.561 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
4 Channel
3 MHz
1 V/us
6 mV
100 nA
12 V
2.7 V
5.6 mA
10 mA
50 dB
25 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS954
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Gen purpose input output Lo pwr
+1 image
TSV321RILT
STMicroelectronics
1:
0,877 €
89.162 In Stock
Mouser Part No
511-TSV321RILT
STMicroelectronics
Operational Amplifiers - Op Amps Gen purpose input output Lo pwr
89.162 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
1 Channel
1.4 MHz
600 mV/us
3 mV
130 nA
6 V
2.5 V
500 uA
80 mA
85 dB
27 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV321
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power
+2 images
TSV358IDT
STMicroelectronics
1:
1,05 €
59.239 In Stock
Mouser Part No
511-TSV358IDT
STMicroelectronics
Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power
59.239 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
2 Channel
1.4 MHz
600 mV/us
3 mV
130 nA
6 V
2.5 V
500 uA
80 mA
85 dB
27 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV358
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Quad Bipolar
LM248DT
STMicroelectronics
1:
1,11 €
3.416 In Stock
Mouser Part No
511-LM248DT
STMicroelectronics
Operational Amplifiers - Op Amps Quad Bipolar
3.416 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
4 Channel
1.3 MHz
500 mV/us
5 mV
100 nA
22 V
18 V
3.6 mA
25 mA
70 dB
40 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LM248
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 1.3MHz 100dB 375uA 20nA 2nA 800V
+1 image
LM2902AWYPT
STMicroelectronics
1:
0,413 €
9.207 In Stock
Mouser Part No
511-LM2902AWYPT
STMicroelectronics
Operational Amplifiers - Op Amps 1.3MHz 100dB 375uA 20nA 2nA 800V
9.207 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
4 Channel
1.3 MHz
400 mV/us
2 mV
150 nA
15 V, 30 V
1.5 V, 3 V
1.5 mA
40 mA
80 dB
40 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902W
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz
LMX358IST
STMicroelectronics
1:
0,74 €
9.167 In Stock
Mouser Part No
511-LMX358IST
STMicroelectronics
Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz
9.167 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
4.000
Details
2 Channel
1.3 MHz
600 mV/us
6 mV
110 nA
5.5 V
2.3 V
180 uA
26 mA
68 dB
31 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMX358
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Lo noise JFET quad op amp
TL074BCDT
STMicroelectronics
1:
1,10 €
6.272 In Stock
Mouser Part No
511-TL074BCDT
STMicroelectronics
Operational Amplifiers - Op Amps Lo noise JFET quad op amp
6.272 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
4 Channel
3 MHz
13 V/us
3 mV
200 pA
18 V, 36 V
3 V, 6 V
2.5 mA
40 mA
80 dB
15 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
TL074
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Rail-to-Rail
+2 images
TS922AID
STMicroelectronics
1:
1,75 €
3.028 In Stock
Mouser Part No
511-TS922AID
STMicroelectronics
Operational Amplifiers - Op Amps Dual Rail-to-Rail
3.028 In Stock
Alternative Packaging
Buy
Min.: 1
Mult.: 1
Details
2 Channel
4 MHz
1.3 V/us
900 uV
100 nA
12 V
2.7 V
3 mA
80 mA
60 dB
9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS922A
Tube
Operational Amplifiers - Op Amps Quad Rail-to-Rail
TS934IDT
STMicroelectronics
1:
2,69 €
1.913 In Stock
Mouser Part No
511-TS934IDT
STMicroelectronics
Operational Amplifiers - Op Amps Quad Rail-to-Rail
1.913 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
4 Channel
100 kHz
50 V/us
10 mV
150 pA
10 V
2.7 V
20 uA
5 mA
55 dB
76 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 105 C
TS934
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%)
+1 image
TS951IYLT
STMicroelectronics
1:
0,963 €
5.401 In Stock
Mouser Part No
511-TS951IYLT
STMicroelectronics
Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%)
5.401 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
1 Channel
3 MHz
1 V/us
6 mV
100 nA
12 V
2.7 V
1.4 mA
10 mA
50 dB
25 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS951
AEC-Q100
Reel, Cut Tape, MouseReel