TSV792IST

STMicroelectronics
511-TSV792IST
TSV792IST

Mfr.:

Description:
Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
50 MHz
30 V/us
200 uV
2 pA
5.5 V
2.2 V
5.5 mA
70 mA
120 dB
6.5 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV791
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSV79x High Bandwidth Rail-to-Rail Op-Amps

STMicroelectronics TSV79x High Bandwidth Rail-to-Rail Operational Amplifiers feature low 250µV offset and 30V/µs slew rate and are ideal for low-side current measurement. These 5V modules are single (TSV791), dual (TSV792), and quad 50MHz bandwidth unity-gain-stable amplifiers with a rail-to-rail input stage. STMicroelectronics TSV79x High Bandwidth Rail-to-Rail Operational Amplifiers provide excellent accuracy, and the maximum input voltage of 200μV allows accurate amplification of small amplitude input signals.

In Stock: 51.811

Stock:
51.811 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,32 € 1,32 €
1,01 € 10,10 €
0,92 € 23,00 €
0,794 € 79,40 €
0,746 € 186,50 €
0,716 € 358,00 €
0,708 € 708,00 €
0,663 € 1.326,00 €
Full Reel (Order in multiples of 4000)
0,662 € 2.648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩