ROHM Semiconductor Operational Amplifiers - Op Amps

Results: 300
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Operational Amplifiers - Op Amps IC CMOS OP AMP 68.805In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 1 V/us 1 mV 1 pA 5.5 V 1.8 V 150 uA 8 mA 45 dB HVSOF-5 SMD/SMT No Shutdown - 40 C + 85 C BU7295HFV Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.01mV 0.001nA 1.505In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 mV 1 pA 5.5 V 1.8 V 10 uA 2 mA 80 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C BU7232F Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.005mV 0.001nA 5.239In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 mV 1 pA 5.5 V 1.8 V 5 uA 2 mA 80 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C BU7231G Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps LMR™ Series, Low Supply Current Ground Sense CMOS Operational Amplifier 14.802In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 2 MHz 1 V/us 250 uV 1 pA 5.5 V 2.7 V 214 uA 113 mA 56 dB 39 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps OP Amp Sgl GP 5.5V 31.340In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 4 kHz 2.4 V/us 1 mV 1 pA 5.5 V 1.6 V 350 nA 2.4 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 105 C BU7411SG Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI 4.212In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.3 MHz 1.2 V/us 300 uV 1 pA 5.5 V 1.8 V 150 uA 100 mA 75 dB 33 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TLR342FVJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 0.4 slew rate 2.917In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 900 kHz 400 mV/us 1 mV 1 pA 5.5 V 1.8 V 70 uA 10 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 105 C BU7241SG Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp 9.873In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 1 V/us 100 uV 15 nA 5.5 V 2.7 V 210 uA 70 mA 65 dB 39 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LMR358 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps OP Amp Dual GP 5.5V +/-2.75V 7.995In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1 MHz 1 V/us 1 mV 1 pA 5.5 V 1.7 V 300 uA 8 mA 45 dB VSON-8 SMD/SMT No Shutdown - 40 C + 85 C BU7462NUX Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp 38.174In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 3 MHz 1 V/us 100 uV 15 nA 5.5 V 2.7 V 210 uA 70 mA 65 dB 39 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LMR358 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI 4.661In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 1 mA 30 mA 70 dB 40 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI 4.870In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.3 MHz 1.2 V/us 300 uV 1 pA 5.5 V 1.8 V 150 uA 100 mA 75 dB 33 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 85 C TLR342FJ Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps RAIL-TO-RAIL CMOS 2.183In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 4 MHz 3.5 V/us 1 mV 1 pA 14 V 4 V 5 mA 3.5 mA 50 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Low Power Input-Output Full Swing Operational Amplifier 5.960In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 4 kHz 2.4 V/us 1 mV 1 pA 5.5 V 1.8 V 700 nA 2.4 mA 45 dB SOP-8 SMD/SMT No Shutdown - 40 C + 85 C BU7266F Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR 9.502In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 1 mA 30 mA 70 dB 40 nV/sqrt Hz SSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR 5.765In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 600 uA 30 mA 70 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps LOW VOLTAGE I/O CMOS AMPLIFIER 2.828In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1 MHz 400 mV/us 1 mV 1 pA 5.5 V 1.8 V 70 uA 10 mA 45 dB SSOP-5 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps LOW NOISE OPER AMPLIFIER 4.208In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.5 MHz 420 mV/us 1 mV 5 nA 5 V 1.8 V 140 uA 90 mA 60 dB 50 nV/sqrt Hz SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps CMOS OPERATIONAL AMPLIFIER 4.600In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 6 MHz 2.5 V/us 5 uV 500 fA 5.5 V 2.2 V 1 mA 50 mA 80 dB 20 nV sqrt Hz SSOP-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Operational Amplifiers - Op Amps AMPLIFIER 5.920In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 150 MHz 80 V/us 1 mV 2.6 pA 5.5 V 2.7 V 9.6 mA 200 mA 66 dB 3 nV/sqrt Hz SSOP-6 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps LMR™ Series, Low Noise, Low Input Offset Voltage Precision CMOS Operational Amplifier 5.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 6 MHz 2.5 V/us 5 uV 500 fA 5.5 V 2.2 V 1 mA 50 mA 80 dB 20 nV/sqrt Hz SSOP-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps AMPLIFIER 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 4 MHz 2 V/us 1.7 uV 500 fA 5.5 V 2.5 V 645 uA 50 mA 80 dB 20 nV/sqrt Hz SSOP-5 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Operational Amplifier, Input/Output Rail-2-Rail CMOS, Single Supply: 2.5-5.5V / Dual Supply: 1.25- 2.75V, -40-+125 C 4.904In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 2 V/us 1.7 uV 500 fA 5.5 V 2.5 V 2.49 mA 50 mA 80 dB 20 nV/sqrt Hz SSOP-14 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp 1.676In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3 MHz 1 V/us 100 uV 15 nA 5.5 V 2.7 V 210 uA 70 mA 65 dB 39 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 85 C LMR358 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps LMR™ Series, Low Supply Current Output Full Swing Operational Amplifier 2.387In Stock
Min.: 1
Mult.: 1
Reel: 2.500
2 Channel 5.5 MHz 2 V/us 1 mV 40 nA 5.5 V 2.5 V 650 uA 45 mA 72 dB 30 nV/sqrt Hz SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel