BU7241SG-TR

ROHM Semiconductor
755-BU7241SG-TR
BU7241SG-TR

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Voltage 1.8-5.5V 10mA; 0.4 slew rate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.917

Stock:
2.917 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,27 € 12,70 €
1,14 € 28,50 €
0,937 € 93,70 €
0,815 € 203,75 €
0,773 € 386,50 €
0,525 € 525,00 €
Full Reel (Order in multiples of 3000)
0,524 € 1.572,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
900 kHz
400 mV/us
1 mV
1 pA
5.5 V
1.8 V
70 uA
10 mA
45 dB
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BU7241SG
Reel
Cut Tape
MouseReel
Amplifier Type: Low Supply Current Amplifier
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: Differential
Ios - Input Offset Current: 1 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.05 %
Vcm - Common Mode Voltage: 3 V
Part # Aliases: BU7241SG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542310399
ECCN:
EAR99