Monolithic Power Systems (MPS) Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Monolithic Power Systems (MPS) Operational Amplifiers - Op Amps 400kHz GBW, 5.5V Low Power Op-Amp Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 500

1 Channel 400 kHz 200 mV/us 5 mV 2 pA 5.5 V 1.8 V 11 uA 20 mA 82 dB TSOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C MP8101 Reel, Cut Tape, MouseReel

Monolithic Power Systems (MPS) Operational Amplifiers - Op Amps 400kHz GBW, 5.5V Low Power Op-Amp Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 400 kHz 200 mV/us 5 mV 2 pA 5.5 V 1.8 V 11 uA 20 mA 82 dB TSOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C MP8101 Reel
Monolithic Power Systems (MPS) Operational Amplifiers - Op Amps Dual 200kHz GBW 5.5V Low Power Op-Amp Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 500

2 Channel 200 kHz 100 mV/us 1 mV 2 pA 5.5 V 1.8 V 14 uA 20 mA 82 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MP8103 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Operational Amplifiers - Op Amps Dual 200kHz GBW 5.5V Low Power Op-Amp Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

2 Channel 200 kHz 100 mV/us 1 mV 2 pA 5.5 V 1.8 V 14 uA 20 mA 82 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MP8103 Reel
Monolithic Power Systems (MPS) Operational Amplifiers - Op Amps NRFND: For New Designs, Recommend MP8102 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 500

1 Channel 400 kHz 200 mV/us 5 mV 2 pA 5.5 V 1.8 V 11 uA 20 mA 82 dB TSOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C MP8104 Reel, Cut Tape
Monolithic Power Systems (MPS) Operational Amplifiers - Op Amps NRFND: For New Designs, Recommend MP8102 Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

1 Channel 400 kHz 200 mV/us 5 mV 2 pA 5.5 V 1.8 V 11 uA 20 mA 82 dB TSOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C MP8104 Reel