MP8101DJ-LF-Z

Monolithic Power Systems (MPS)
946-MP8101DJLFZ
MP8101DJ-LF-Z

Mfr.:

Description:
Operational Amplifiers - Op Amps 400kHz GBW, 5.5V Low Power Op-Amp

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,413 € 1.239,00 €
0,405 € 2.430,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
400 kHz
200 mV/us
5 mV
2 pA
5.5 V
1.8 V
11 uA
20 mA
82 dB
TSOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MP8101
Reel
Amplifier Type: Low Power Amplifier
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Ios - Input Offset Current: 200 fA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

FEATURED PRODUCTS
MONOLITHIC POWER SYSTEMS (MPS)