Texas Instruments Isolation Amplifiers

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers Automotive 2-V inpu t precision voltage A 595-AMC1311QDWVQ1 205In Stock
1.000Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 1.000

AMC1311 1 Channel 5000 Vrms Galvanic 220 kHz 15 nA 9.9 mV 5.5 V 4.5 V 9.7 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-250mV-i nput reinforced iso 698In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AMC0300D 1 Channel 800 Vrms 280 kHz 10 uV 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-250-m V input precision c
7.499Expected 3/12/2026
Min.: 1
Mult.: 1
Reel: 1.000

AMC1300B 1 Channel 5000 Vrms Galvanic 310 kHz - 100 dB - 30 uA 10 uV 5.5 V 3 V 5.9 mA, 7.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250-mV Input 3-us Delay A 595-AMC1301 A 595-AMC1301DWV
6.301On Order
Min.: 1
Mult.: 1
Reel: 1.000

AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-5V Input Reinfor ced Isolated Amplifi AMC1350DWVR
1.888Expected 2/20/2026
Min.: 1
Mult.: 1

AMC1350 1 Channel 5000 Vrms Galvanic 300 kHz - 72 dB 1.5 V 5.5 V 3 V 5.9 mA, 7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers +/-5V Input Reinfor ced Isolated Amplifi AMC1350DWV
8.653On Order
Min.: 1
Mult.: 1
Reel: 1.000

AMC1350 1 Channel 5000 Vrms Galvanic 300 kHz - 72 dB 300 uV 5.5 V 3 V 5.9 mA, 7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-250-m V input precision c
7.973On Order
Min.: 1
Mult.: 1
Reel: 2.000

AMC3301 1 Channel 1200 Vrms Isolated - 97 dB - 30 uA 20 uV 5 V 3.3 V 29.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-1-V input precis ion voltage sensing A 595-AMC3330DWE
5.272Expected 6/1/2026
Min.: 1
Mult.: 1
Reel: 2.000

AMC3330 1 Channel 1200 Vrms Capacitive 375 kHz - 100 dB 2.5 nA 50 uV 5.5 V 3 V 30.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-1-V i nput precision volt
7.951Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 2.000

AMC3330 1 Channel 1200 Vrms Capacitive 375 kHz - 100 dB 2.5 nA 50 uV 5.5 V 3 V 30.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO124U/1K
1.556Expected 9/17/2026
Min.: 1
Mult.: 1

ISO124 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 50 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWV
1.492On Order
Min.: 1
Mult.: 1
Reel: 1.000

ISO224 1 Channel 1500 Vrms Galvanic 275 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±50-mV input precision current s A 595-AMC1302DWV
2.458On Order
Min.: 1
Mult.: 1
Reel: 1.000

AMC1302 1 Channel 5 kVrms Capacitive 280 kHz - 98 dB - 28.5 uA 10 uV 5.5 V 3 V 7.2 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 2-V input precision voltage sensing rei A 595-AMC1311BDWV
3.800On Order
Min.: 1
Mult.: 1
Reel: 1.000

AMC1311 1 Channel 5000 Vrms Galvanic 275 kHz 15 nA 1.5 mV 5.5 V 3 V 7.1 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive 2-V inpu t precision voltage A 595-AMC1311BQDWVQ1
2.642Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 1.000

AMC1311 1 Channel 5000 Vrms Galvanic 220 kHz 15 nA 1.5 mV 5.5 V 3 V 9.7 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-250mV-i nput functionally i
5.000Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 5.000

AMC0100R 1 Channel 570 Vrms 280 kHz 10 uV 5.5 V 3 V 5.4 mA - 40 C + 125 C SMD/SMT VSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250-mV input pre cision current sensi A 595-AMC3301DWE
5.997Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 2.000

AMC3301 1 Channel 1200 Vrms Capacitive 334 kHz - 98 dB - 30 uA 20 uV 5 V 3.3 V 29.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-50-mV input prec ision current sensin AMC3302DWE
3.998Expected 2/13/2026
Min.: 1
Mult.: 1
Reel: 2.000

AMC3302 1 Channel 4250 Vrms Capacitive 340 kHz - 101 dB - 28.5 uA 50 uV 5.5 V 3 V 29.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-1-V input precis ion voltage sensing A 595-AMC3330DWER
624Expected 2/16/2026
Min.: 1
Mult.: 1

AMC3330 1 Channel 1200 Vrms Capacitive 375 kHz - 100 dB 2.5 nA 200 uV 5.5 V 3 V 30.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers Automotive AC-input isolated amplifier w
750Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 750

AMC0380D-Q1 1 Channel 1000 Vrms 145 kHz 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n +/-250mV-input rei Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
AMC0300D-Q1 1 Channel 3 kV rms Galvanic Isolation 280 kHz - 87 dB 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments Isolation Amplifiers Precision +/-250-mV input reinforced i Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
1 Channel 800 Vrms Reinforced Isolation 280 kHz 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments Isolation Amplifiers Precision +/-250-mV input reinforced i Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
1 Channel 800 Vrms Reinforced Isolation 280 kHz 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments Isolation Amplifiers Precision +/-1500-V input reinforced iso Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
Reel: 750
1 Channel 1500 Vrms Reinforced Isolation 145 kHz 600 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel
Texas Instruments Isolation Amplifiers Automotive precision +/-1500-V input rei Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
Reel: 750
1 Channel 1500 Vrms Reinforced Isolated 145 kHz 600 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
Reel: 750
1 Channel 1500 Vrms Reinforced Isolation 145 kHz 240 mV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel