AMC3301QDWERQ1

Texas Instruments
595-AMC3301QDWERQ1
AMC3301QDWERQ1

Mfr.:

Description:
Isolation Amplifiers Automotive +/-250-m V input precision c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.973
Expected 4/30/2026
4.000
Expected 5/28/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,78 € 3,78 €
2,86 € 28,60 €
2,64 € 66,00 €
2,39 € 239,00 €
2,27 € 567,50 €
2,19 € 1.095,00 €
2,13 € 2.130,00 €
Full Reel (Order in multiples of 2000)
2,08 € 4.160,00 €
2,04 € 8.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC3301
1 Channel
1200 Vrms
Isolated
- 97 dB
- 30 uA
20 uV
5 V
3.3 V
29.5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: AMC-AMP-50A-EVM, AMC3301EVM
Gain V/V: 8.2 V/V
Input Type: Single-Ended
Moisture Sensitive: Yes
Output Type: Amplifier
Pd - Power Dissipation: 231 mW
Product: Optically Isolated Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 98 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

AMC3301/AMC3301-Q1 Reinforced Isolated Amplifier

Texas Instruments AMC3301/AMC3301-Q1 Reinforced Isolated Amplifier is a precision, isolated amplifier with a fully integrated, isolated DC/DC converter that allows single-supply operation from the low side of the device. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577 and separates sections of the system that operate on different common-mode voltage levels. Texas Instruments AMC3301/AMC3301-Q1 also protects low-voltage domains from damage.