High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1.681
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers 1x 400MHz C F Amp 656In Stock
Min.: 1
Mult.: 1

LT1395 1 Channel 400 MHz 800 V/us 65 dB 52 dB 80 mA 1 mV 12.6 V 3 V 4.6 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 1x 200MHz L N Prec Op Amps 1.682In Stock
Min.: 1
Mult.: 1
Reel: 500

LT1722 1 Channel 200 MHz 70 V/us 100 dB 90 mA 300 nA 100 uV 12.6 V 4.6 V 3.7 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O 1.049In Stock
Min.: 1
Mult.: 1

LT1805 4 Channel 85 MHz 100 V/us 96 dB 42 mA 5.5 uA 1.5 mV 12.6 V 2.3 V 2.7 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices High Speed Operational Amplifiers Single 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current 6.059In Stock
Min.: 1
Mult.: 1
Reel: 500

LT1815 1 Channel 220 MHz 1.5 kV/us 85 dB 80 mA 8 uA 200 uV 12.6 V 4 V 6.5 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA2132U/2K5 1.068In Stock
Min.: 1
Mult.: 1

OPA2132 2 Channel 8 MHz 20 V/us 130 dB 96 dB 40 mA 50 pA 200 uV 36 V 5 V 4 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual-channel low-po wer precision 50-M 7.987In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA2607 2 Channel 50 MHz 24 V/us 130 dB 100 dB 60 mA 10 pA 120 uV 5.5 V 2.2 V 900 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Wdebnd Lo-Noise Vltg-Feedback A 595 A 595-OPA2846IDR 218In Stock
Min.: 1
Mult.: 1

OPA2846 2 Channel 1.65 GHz 600 V/us 90 dB 110 dB 80 mA 21.2 uA 150 uV 5.5 V 2.5 V 12.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply Op A 496In Stock
Min.: 1
Mult.: 1

MAX4020 4 Channel 600 V/us 61 dB 100 dB 120 mA 20 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t 280In Stock
Min.: 1
Mult.: 1

MAX4213 1 Channel 600 V/us 61 dB 100 dB 100 mA 20 uA 4 mV 10 V 3.3 V 5.5 mA - 40 C + 85 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Power, +3V/+5V, 400MHz Single-Supply 384In Stock
Min.: 1
Mult.: 1

MAX4414 1 Channel 200 V/us 80 dB 94 dB 75 mA 4 uA 500 uV 5.5 V 2.7 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, 1.197In Stock
Min.: 1
Mult.: 1
Reel: 500

LT6200 1 Channel 800 MHz 210 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOIC DUAL 300MHz, 1mA Amplifier 1.313In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8012 2 Channel 114 dB 60 dB 125 mA 12 uA 1 mV 12 V, +/- 6 V 3 V, +/- 1.5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise/Distortion VF HSA 303In Stock
Min.: 1
Mult.: 1
Reel: 250

AD8045 1 Channel 400 MHz 1.35 kV/us 64 dB - 91 dB 70 mA 6.3 uA 1 mV 12 V 3.3 V 15 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N, Hi Speed Prec Op Amps 1.275In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1007 1 Channel 60 MHz 15 V/us 130 dB 20.8 mA 10 nA 44 V 8 V 2.6 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 500MHz, 3nV/rtHz, AV =10 Op Amp 207In Stock
Min.: 1
Mult.: 1

LT1222 1 Channel 500 MHz 200 V/us 46 dB 120 dB 26 mA 300 nA 100 uV 36 V 5 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp 649In Stock
Min.: 1
Mult.: 1

LT1739 2 Channel 200 MHz 600 V/us 76 dB 83 dB 1.2 A 6 uA 1 mV 27 V 8 V 10 mA - 40 C + 85 C SMD/SMT DFN-12 Tube
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 830In Stock
Min.: 1
Mult.: 1

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 140 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O 693In Stock
Min.: 1
Mult.: 1

LT1804 2 Channel 83 MHz 100 V/us 96 dB 42 mA 5.5 uA 1.5 mV 12.6 V 2.3 V 2.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 165MHz, R2R In & Out, 0.95nV/vHz L 190In Stock
Min.: 1
Mult.: 1

LT6201 2 Channel 165 MHz 44 V/us 112 dB 90 mA 18 uA 1.8 mV 12.6 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 100MHz, R2R In & Out, Ultralow 1.9nVr 2.446In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers QUAD LOW PWR JFET OP AMP 277In Stock
Min.: 1
Mult.: 1

OP482 4 Channel 4 MHz 9 V/us 90 dB 10 mA 100 pA 4 mV 36 V 9 V 210 uA - 40 C + 85 C Through Hole PDIP-14 Tube

Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Dual ALT 59 ALT 595-OPA2354AIDDA 924In Stock
Min.: 1
Mult.: 1

OPA2354 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Wideband Hi-Out put Current A 595-O A 595-OPA2613IDR 359In Stock
Min.: 1
Mult.: 1

OPA2613 2 Channel 125 MHz 70 V/us 97 dB 100 dB 350 mA 14.5 uA 200 uV 12 V 5 V 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Low Power Curre nt Feedback 309In Stock
Min.: 1
Mult.: 1

OPA2684 2 Channel 170 MHz 780 V/us 60 dB 120 mA 19.5 uA 1.5 mV 12 V 5 V 3.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback 194In Stock
Min.: 1
Mult.: 1

THS3095 1 Channel 235 MHz 7.3 kV/us 69 dB 250 mA 15 uA 900 uV 32 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube